SMD Power Inductors:

48 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84R6441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.325
10+
$0.267
25+
$0.252
50+
$0.237
100+
$0.222
More Pricing...
Min: 1 / Mult: 1
4.7µH
3A
Shielded
-
2.7A
NR Series
6mm x 6mm x 2.8mm
-
-
0.031ohm
± 20%
6mm
-
6mm
2.8mm
82Y7814

RoHS

Date/Lot Code

Each
1+
$1.820
10+
$1.750
25+
$1.690
50+
$1.620
100+
$1.410
More Pricing...
Min: 5 / Mult: 5
470nH
2.6A
Shielded
-
6.3A
WE-PMCI Series
1210 [3225 Metric]
-
1210 [3225 Metric]
0.031ohm
± 20%
3.2mm
-
2.5mm
1.2mm
88T7091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.500
10+
$3.370
25+
$3.350
50+
$3.210
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
4.7µH
4A
Shielded
-
6A
WE-PD Series
10mm x 10mm x 3mm
-
-
0.031ohm
± 30%
10mm
-
10mm
3mm
75X1161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.540
25+
$1.510
50+
$1.480
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
6.8µH
3A
Semishielded
-
4.3A
WE-LQS Series
6mm x 6mm x 4.5mm
-
-
0.031ohm
± 20%
6mm
-
6mm
4.5mm
29X7894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.877
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µH
3.91A
Shielded
-
4.87A
NS Series
12.5mm x 12.5mm x 6.5mm
-
-
0.031ohm
± 20%
12.5mm
-
12.5mm
6.5mm
57AC6644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.367
10+
$0.302
25+
$0.298
50+
$0.275
100+
$0.251
More Pricing...
Min: 5 / Mult: 5
680nH
-
Shielded
3.9A
5.4A
DFE252012F Series
-
2.5mm x 2mm x 1.2mm
-
0.031ohm
± 20%
2.5mm
Iron
2mm
1.2mm
15AC9170

RoHS

Date/Lot Code

Each
1+
$1.610
10+
$1.540
25+
$1.460
50+
$1.390
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
1µH
2.5A
Shielded
-
2.15A
WE-LQFS Series
3.8mm x 3.8mm x 1.8mm
-
-
0.031ohm
± 30%
3.8mm
-
3.8mm
1.8mm
67AK3022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.659
10+
$0.554
25+
$0.520
50+
$0.484
100+
$0.450
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
3A
Shielded
-
3.9A
ASPI-6045S Series
-
-
-
0.031ohm
± 20%
6mm
-
6mm
4.5mm
58AK1860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.870
10+
$6.700
25+
$6.540
50+
$6.370
100+
$5.100
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.7A
Shielded
-
3.7A
WE-XHMI Series
-
-
-
0.031ohm
± 20%
6.65mm
-
6.45mm
3mm
30AK7886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.880
Min: 1 / Mult: 1
4.7µH
4.7A
Shielded
-
10.5A
WE-XHMA Series
6.65mm x 6.45mm x 2.4mm
-
-
0.031ohm
± 20%
6.65mm
-
6.45mm
2.4mm
97AK2674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.611
10+
$0.503
25+
$0.473
50+
$0.437
100+
$0.403
More Pricing...
Min: 5 / Mult: 5
240nH
4A
Shielded
-
3.8A
VLS-CX-1 Series
-
-
0806 [2016 Metric]
0.031ohm
± 20%
2mm
-
1.6mm
1.2mm
33AK8710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
Min: 5 / Mult: 5
1.5µH
3.4A
Shielded
-
6A
DFE322520F_D Series
1210 [3225 Metric]
-
1210 [3225 Metric]
0.031ohm
± 20%
3.2mm
-
2.5mm
2mm
28AK7797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
10+
$2.190
25+
$1.940
50+
$1.880
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
4.7µH
5.08A
Shielded
-
9.9A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
-
-
0.031ohm
± 20%
10.4mm
-
10.4mm
6.3mm
19AM5409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.576
10+
$0.477
25+
$0.443
50+
$0.410
100+
$0.375
More Pricing...
Min: 1 / Mult: 1
3.6µH
3.7A
Shielded
-
4.4A
IFSC2020DZ-01 Series
-
-
-
0.031ohm
± 20%
5mm
-
5mm
4mm
01AM1560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$1.050
25+
$1.040
50+
$0.926
100+
$0.819
Min: 1 / Mult: 1
1.5µH
-
Unshielded
-
3.7A
3627 Series
-
-
-
0.031ohm
± 20%
5.7mm
-
5mm
4.7mm
89AK3234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.511
10+
$0.413
25+
$0.407
50+
$0.372
100+
$0.337
More Pricing...
Min: 1 / Mult: 1
4.7µH
3A
Semishielded
-
4A
IFSC-2020DE-01 Series
-
-
-
0.031ohm
± 20%
6mm
-
6mm
4.5mm
61AK2503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$1.750
25+
$1.640
50+
$1.540
100+
$1.430
More Pricing...
Min: 5 / Mult: 5
10µH
4.5A
Shielded
-
4.45A
SRR1050HA Series
-
-
-
0.031ohm
± 30%
10mm
-
10.2mm
4.8mm
19AM5408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.895
25+
$0.795
50+
$0.673
100+
$0.576
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.9A
Shielded
-
4.6A
IFSC2020DZ-01 Series
-
-
-
0.031ohm
± 30%
5mm
-
5mm
4mm
03AM0685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.910
10+
$3.850
25+
$3.710
50+
$3.550
100+
$3.500
More Pricing...
Min: 1 / Mult: 1
4.7µH
7A
Shielded
-
11.4A
WE-LHMI Series
-
-
-
0.031ohm
± 20%
7.3mm
-
6.6mm
4.8mm
93AK8846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.340
25+
$1.280
50+
$1.210
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
2.7µH
3.67A
Shielded
-
1.53A
VLCF Series
-
-
2020 [5050 Metric]
0.031ohm
± 30%
5mm
-
5mm
2.4mm
19AM5460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.739
10+
$0.654
25+
$0.607
50+
$0.561
100+
$0.514
More Pricing...
Min: 1 / Mult: 1
6.8µH
4A
Shielded
-
5.2A
IFSC3232DB-02 Series
-
-
-
0.031ohm
± 20%
8mm
-
8mm
4.2mm
70AK2748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
10+
$1.650
25+
$1.550
50+
$1.460
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
1.2µH
3.43A
Shielded
-
3.87A
LTF-D Series
-
-
-
0.031ohm
± 30%
6.5mm
-
5mm
2.2mm
94Y3584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.380
25+
$1.280
50+
$1.190
100+
$1.090
Min: 1 / Mult: 1
10µH
4.5A
Shielded
-
4.45A
SRR1050A Series
-
-
-
0.031ohm
± 30%
10.2mm
-
10mm
4.8mm
02AH9238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.246
10+
$0.246
25+
$0.246
50+
$0.246
100+
$0.246
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
2.3A
Semishielded
-
4.3A
ES Series
10.1mm x 10mm x 4mm
-
-
0.031ohm
± 30%
10.1mm
-
10mm
4mm
79AK3944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.240
10+
$0.240
25+
$0.240
50+
$0.240
100+
$0.240
Min: 1 / Mult: 1
1.5µH
4.6A
Unshielded
-
6.5A
MCOIL LSDP Series
-
-
-
0.031ohm
± 20%
4mm
-
4mm
2mm
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK