Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDFE322520FD-1R5M=P2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel33AK8710RL
Cut Tape33AK8710
Product RangeDFE322520F_D Series
Your Part Number
1,816 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.130 | $5.65 |
| Total Price | $5.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.130 |
| 10+ | $0.953 |
| 15+ | $0.899 |
| 25+ | $0.844 |
| 50+ | $0.823 |
| 125+ | $0.802 |
| 250+ | $0.749 |
| 500+ | $0.713 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDFE322520FD-1R5M=P2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel33AK8710RL
Cut Tape33AK8710
Product RangeDFE322520F_D Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeDFE322520F_D Series
Inductor Case / Package1210 [3225 Metric]
Power Inductor Case1210 [3225 Metric]
DC Resistance Max0.031ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
DFE322520F_D Series
Power Inductor Case
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
6A
Inductor Case / Package
1210 [3225 Metric]
DC Resistance Max
0.031ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
