SMD Power Inductors:

76 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.820
10+
$3.700
25+
$3.550
50+
$3.400
100+
$3.090
More Pricing...
Total:$3.82
Min: 1 / Mult: 1
22µH
3.37A
Shielded
-
3.77A
WE-PD Series
12mm x 12mm x 6mm
-
-
0.036ohm
± 20%
12mm
-
12mm
6mm
33P6661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.560
25+
$1.490
50+
$1.420
100+
$1.350
More Pricing...
Total:$1.84
Min: 1 / Mult: 1
22µH
2.8A
Shielded
-
-
B82477G2 Series
12.3mm x 12.3mm x 6mm
-
-
0.036ohm
± 20%
12.3mm
-
12.3mm
6mm
43W5636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.140
25+
$1.960
50+
$1.880
100+
$1.840
More Pricing...
Total:$2.49
Min: 1 / Mult: 1
22µH
3.4A
Shielded
-
2.8A
B82477P2 Series
12.5mm x 12.5mm x 6mm
-
-
0.036ohm
± 20%
12.5mm
-
12.5mm
6mm
55Y4252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.508
10+
$0.450
25+
$0.438
50+
$0.411
100+
$0.385
More Pricing...
Total:$0.51
Min: 1 / Mult: 1
6.8µH
3.6A
Shielded
-
4.7A
VLS-EX Series
6mm x 6mm x 4.5mm
-
-
0.036ohm
± 20%
6mm
-
6mm
4.5mm
14P9696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$1.270
25+
$1.210
50+
$1.150
100+
$1.090
Total:$1.46
Min: 1 / Mult: 1
15µH
4A
Shielded
-
5.6A
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
-
0.036ohm
± 20%
12.7mm
-
12.7mm
8.5mm
08P2716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.080
10+
$3.920
25+
$3.770
50+
$3.600
100+
$3.380
More Pricing...
Total:$4.08
Min: 1 / Mult: 1
15µH
4A
Unshielded
-
8A
WE-PD4 Series
18.54mm x 15.24mm x 7.11mm
-
-
0.036ohm
± 20%
18.54mm
-
15.24mm
7.11mm
48W6278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.448
25+
$0.447
50+
$0.413
100+
$0.378
More Pricing...
Total:$2.66
Min: 5 / Mult: 5
1µH
2.5A
Shielded
-
3A
LQH32PN_NC Series
-
1210 [3225 Metric]
1210 [3225 Metric]
0.036ohm
± 30%
3.2mm
-
2.5mm
1.55mm
74T0829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.810
10+
$3.750
25+
$3.700
50+
$3.640
100+
$3.520
More Pricing...
Total:$3.81
Min: 1 / Mult: 1
3.3µH
2.6A
Shielded
-
3.6A
WE-SPC Series
4.8mm x 4.8mm x 3.8mm
-
-
0.036ohm
± 20%
4.8mm
-
4.8mm
3.8mm
67X4679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.566
10+
$0.480
25+
$0.478
50+
$0.444
100+
$0.408
Total:$2.83
Min: 5 / Mult: 5
Total:$40.80
Min: 100 / Mult: 5
3.3µH
1.6A
Semishielded
-
1.6A
SRN4026 Series
4mm x 4mm x 2.5mm
-
-
0.036ohm
± 20%
4mm
-
4mm
2.5mm
87X9453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.080
10+
$1.780
25+
$1.590
50+
$1.550
Total:$2.08
Min: 1 / Mult: 1
Total:$155.00
Min: 100 / Mult: 1
18µH
4.2A
Shielded
-
3.9A
SRR1260A Series
12.5mm x 12.5mm x 6mm
-
-
0.036ohm
± 20%
12.5mm
-
12.5mm
6mm
57AC6590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.536
10+
$0.447
25+
$0.424
50+
$0.403
100+
$0.380
More Pricing...
Total:$2.68
Min: 5 / Mult: 5
240nH
-
Shielded
3.2A
4.2A
DFE18SAN_E0 Series
-
1.6mm x 0.8mm x 0.8mm
-
0.036ohm
± 20%
1.6mm
Iron
0.8mm
0.8mm
32AC9099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.537
10+
$0.454
25+
$0.451
50+
$0.420
100+
$0.388
More Pricing...
Total:$0.54
Min: 1 / Mult: 1
4.7µH
3.2A
Shielded
-
4.4A
VLS-EX Series
5mm x 5mm x 4.5mm
-
-
0.036ohm
± 20%
5mm
-
5mm
4.5mm
29AH6520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.878
250+
$0.684
500+
$0.620
1000+
$0.567
5000+
$0.524
Total:$0.88
Min: 1 / Mult: 1
12µH
2.45A
Unshielded
-
-
MC SD105 Series
10.2mm x 9mm x 5.4mm
-
-
0.036ohm
± 20%
10.2mm
-
9mm
5.4mm
83AH2631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.370
250+
$1.050
500+
$0.942
1000+
$0.856
5000+
$0.783
Total:$1.37
Min: 1 / Mult: 1
Total:$137.00
Min: 100 / Mult: 1
15µH
8A
Unshielded
-
-
MC PD Series
18.54mm x 15.24mm x 7.11mm
-
-
0.036ohm
± 20%
18.54mm
-
15.24mm
7.11mm
64AH4380

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$1.050
500+
$0.942
1000+
$0.856
5000+
$0.783
Total:$262.50
Min: 250 / Mult: 250
15µH
8A
Unshielded
-
-
MC PD Series
18.54mm x 15.24mm x 7.11mm
-
-
0.036ohm
± 20%
18.54mm
-
15.24mm
7.11mm
92AH3845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.350
25+
$1.160
50+
$1.120
100+
$1.080
More Pricing...
Total:$1.71
Min: 1 / Mult: 1
3.3µH
5.5A
Shielded
-
5A
AMDLA4530Q Series
4.9mm x 4.7mm x 2.8mm
-
-
0.036ohm
± 20%
4.9mm
-
4.7mm
2.8mm
85AH8540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.080
10+
$3.700
25+
$3.580
50+
$3.470
100+
$3.350
More Pricing...
Total:$4.08
Min: 1 / Mult: 1
1µH
3.5A
Shielded
-
7A
WE-PDA Series
7.3mm x 7.3mm x 3.2mm
-
-
0.036ohm
± 20%
7.3mm
-
7.3mm
3.2mm
91AH9400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.350
10+
$4.110
25+
$4.000
50+
$3.870
100+
$3.580
More Pricing...
Total:$4.35
Min: 1 / Mult: 1
22µH
4A
Shielded
-
7.4A
WE-PD Series
12mm x 12mm x 8mm
-
-
0.036ohm
± 20%
12mm
-
12mm
8mm
47AK7536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.120
25+
$2.040
50+
$1.940
100+
$1.790
More Pricing...
Total:$2.31
Min: 1 / Mult: 1
4.7µH
3.64A
Semishielded
-
3.8A
WE-LQSA Series
5mm x 5mm x 4mm
-
-
0.036ohm
± 20%
5mm
-
5mm
4mm
80AK5420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$2.260
25+
$2.080
50+
$1.910
100+
$1.720
More Pricing...
Total:$12.05
Min: 5 / Mult: 5
1µH
5A
Shielded
-
5.5A
SRP3020CC Series
-
-
-
0.036ohm
± 20%
3.5mm
-
3.2mm
1.8mm
61AK2932

RoHS

Each (Supplied on Cut Tape)
1+
$0.362
Total:$0.36
Min: 1 / Mult: 1
Total:$36.20
Min: 100 / Mult: 1
4.7µH
610mA
Unshielded
-
4A
LD2-HV Series
-
-
-
0.036ohm
± 20%
7.8mm
-
7mm
5mm
29AM7305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.513
10+
$0.415
25+
$0.388
50+
$0.357
100+
$0.324
More Pricing...
Total:$2.56
Min: 5 / Mult: 5
1.5µH
4.2A
Shielded
-
3.8A
SRP2512CL Series
-
-
1008 [2520 Metric]
0.036ohm
± 20%
2.5mm
-
2mm
1mm
82AK1791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.530
10+
$0.453
25+
$0.451
50+
$0.428
Total:$2.65
Min: 5 / Mult: 5
Total:$42.80
Min: 100 / Mult: 5
1µH
3A
Semishielded
-
3A
SRN3015BTA Series
-
-
-
0.036ohm
± 20%
3mm
-
3mm
1.3mm
18AM1595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.662
10+
$0.570
25+
$0.528
50+
$0.486
100+
$0.443
More Pricing...
Total:$3.31
Min: 5 / Mult: 5
1.0µH
4.4A
Shielded
-
5.2A
AOTA-B322512Q Series
-
-
1210 [3225 Metric]
0.036ohm
± 20%
3.2mm
-
2.5mm
1.2mm
70AK6848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.450
10+
$1.880
25+
$1.780
50+
$1.680
100+
$1.580
More Pricing...
Total:$12.25
Min: 5 / Mult: 5
Total:$158.00
Min: 100 / Mult: 5
3.3µH
6A
Shielded
-
5.4A
SRP5030WA Series
-
-
-
0.036ohm
± 20%
5.5mm
-
5.25mm
2.8mm
1-25 of 76 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK