Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3015BTA-1R0M
Newark Part No.81AK3126
Product RangeSRN3015BTA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $0.324 |
5000+ | $0.317 |
10000+ | $0.292 |
20000+ | $0.272 |
30000+ | $0.254 |
50000+ | $0.242 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$648.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015BTA-1R0M
Newark Part No.81AK3126
Product RangeSRN3015BTA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3A
Inductor ConstructionSemishielded
Saturation Current (Isat)3A
Product RangeSRN3015BTA Series
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
SRN3015BTA Series
DC Resistance Max
0.036ohm
Product Length
3mm
Product Height
1.3mm
RMS Current (Irms)
3A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SRN3015BTA-1R0M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate