SMD Power Inductors:

21 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
19X1808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.870
10+
$2.490
25+
$2.410
50+
$2.210
Total:$2.87
Min: 1 / Mult: 1
Total:$221.00
Min: 100 / Mult: 1
4.7µH
5A
Shielded
5.6A
MPLC Series
7.7mm x 6.7mm x 3mm
-
0.041ohm
± 20%
7.7mm
6.7mm
3mm
08P2814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$3.070
25+
$2.940
50+
$2.810
100+
$2.640
More Pricing...
Total:$3.18
Min: 1 / Mult: 1
2.2µH
4.6A
Unshielded
8.2A
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
-
0.041ohm
± 20%
5.8mm
5.2mm
4.5mm
19X1799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.290
10+
$1.960
25+
$1.850
50+
$1.740
Total:$2.29
Min: 1 / Mult: 1
Total:$174.00
Min: 100 / Mult: 1
4.7µH
5.5A
Shielded
5.4A
MPLCG Series
7.5mm x 6.7mm x 3mm
-
0.041ohm
± 20%
7.5mm
6.7mm
3mm
74AC1375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.540
250+
$0.421
500+
$0.381
1000+
$0.350
5000+
$0.322
Total:$0.54
Min: 1 / Mult: 1
2.2µH
3.8A
Unshielded
-
MC SD54 Series
5.8mm x 5.2mm x 4.5mm
-
0.041ohm
± 20%
5.8mm
5.2mm
4.5mm
85AH8454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$2.870
25+
$2.850
50+
$2.610
100+
$2.440
More Pricing...
Total:$2.98
Min: 1 / Mult: 1
2.2µH
4.6A
Unshielded
8.2A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
-
0.041ohm
± 20%
5.8mm
5.2mm
4.5mm
75AJ2600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.880
25+
$1.840
50+
$1.790
100+
$1.780
250+
$1.650
More Pricing...
Total:$18.80
Min: 10 / Mult: 10
1µH
2.52A
Semishielded
3.35A
WE-LQS Series
4mm x 4mm x 1.2mm
-
0.041ohm
± 30%
4mm
4mm
1.2mm
80AK5446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
10+
$1.850
25+
$1.710
50+
$1.550
100+
$1.400
More Pricing...
Total:$9.80
Min: 5 / Mult: 5
2.2µH
5.5A
Shielded
8.8A
SRP5020CC Series
-
-
0.041ohm
± 20%
5.7mm
5.2mm
1.8mm
20AM2499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.868
10+
$0.763
25+
$0.707
50+
$0.650
100+
$0.594
More Pricing...
Total:$0.87
Min: 1 / Mult: 1
6.8µH
3A
Shielded
-
IFDC3030EZ Series
-
-
0.041ohm
± 20%
7.8mm
7.8mm
5mm
29AM7688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.480
25+
$1.440
50+
$1.390
100+
$1.330
Total:$1.71
Min: 1 / Mult: 1
6.8µH
5.8A
Shielded
6.3A
3656 Series
-
-
0.041ohm
± 20%
7mm
6.6mm
4.8mm
67AK0426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.724
25+
$0.613
Total:$0.72
Min: 1 / Mult: 1
Total:$7.24
Min: 10 / Mult: 1
470nH
3.8A
Shielded
4.4A
MCOIL LCCN Series
-
0805 [2012 Metric]
0.041ohm
± 20%
2mm
1.25mm
1mm
32AM8668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.970
10+
$2.820
25+
$2.590
50+
$2.370
100+
$2.180
More Pricing...
Total:$2.97
Min: 1 / Mult: 1
4.7µH
5.3A
Shielded
5.6A
DFEG7030D Series
-
-
0.041ohm
± 20%
7mm
6.6mm
3mm
63AK1439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.792
25+
$0.666
Total:$0.79
Min: 1 / Mult: 1
Total:$7.92
Min: 10 / Mult: 1
470nH
3.8A
Shielded
4.4A
LBCN Series
-
0805 [2012 Metric]
0.041ohm
± 20%
2mm
1.25mm
1mm
18AM1586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.556
10+
$0.450
25+
$0.420
50+
$0.385
100+
$0.350
More Pricing...
Total:$2.78
Min: 5 / Mult: 5
1.0µH
4.1A
Shielded
4.8A
AOTA-B252012Q Series
-
1008 [2520 Metric]
0.041ohm
± 20%
2.5mm
2mm
1.2mm
01AM1567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.020
25+
$0.966
50+
$0.915
100+
$0.865
Total:$1.21
Min: 1 / Mult: 1
2.2µH
-
Unshielded
3.2A
3627 Series
-
-
0.041ohm
± 20%
5.7mm
5mm
4.7mm
69AH5235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.410
25+
$2.290
50+
$2.160
Total:$2.51
Min: 1 / Mult: 1
22µH
3.7A
Shielded
5.2A
WE-PD Series
12mm x 12mm x 6mm
-
0.041ohm
± 20%
12mm
12mm
6mm
62K0892

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.610
1000+
$1.590
2000+
$1.540
4000+
$1.520
6000+
$1.490
More Pricing...
Total:$805.00
Min: 500 / Mult: 500
10µH
4.5A
Shielded
-
4900 Series
12mm x 12mm x 8mm
-
0.041ohm
-
12mm
12mm
8mm
12N4175

RoHS

Each
1000+
$1.660
Total:$1,660.00
Min: 1000 / Mult: 1000
4.7µH
3.6A
Shielded
-
3600 Series
6.8mm x 6.8mm x 4.2mm
-
0.041ohm
± 25%
6.8mm
6.8mm
4.2mm
67AK0427

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.474
5000+
$0.465
10000+
$0.438
20000+
$0.414
30000+
$0.392
More Pricing...
Total:$1,422.00
Min: 3000 / Mult: 3000
470nH
3.8A
Shielded
4.4A
MCOIL LCCN Series
-
0805 [2012 Metric]
0.041ohm
± 20%
2mm
1.25mm
1mm
63AK1440

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.505
5000+
$0.495
10000+
$0.466
20000+
$0.441
30000+
$0.417
More Pricing...
Total:$1,515.00
Min: 3000 / Mult: 3000
470nH
3.8A
Shielded
4.4A
LBCN Series
-
0805 [2012 Metric]
0.041ohm
± 20%
2mm
1.25mm
1mm
92AM0474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.380
10+
$3.250
25+
$3.020
50+
$2.770
100+
$2.510
More Pricing...
Total:$3.38
Min: 1 / Mult: 1
4.7µH
5.3A
Shielded
5.6A
DFEH7030D Series
-
-
0.041ohm
± 20%
7mm
6.6mm
3mm
55AC1014

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
1.5µH
4.1A
Shielded
7A
MCOIL MD Series
4mm x 4mm x 2mm
-
0.041ohm
± 20%
4mm
4mm
2mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK