Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDWK4040T1R5MM
Newark Part No.55AC1014
Product RangeMCOIL MD Series
Also Known AsLSDND4040WKT1R5MM
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDWK4040T1R5MM
Newark Part No.55AC1014
Product RangeMCOIL MD Series
Also Known AsLSDND4040WKT1R5MM
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4.1A
Product RangeMCOIL MD Series
Saturation Current (Isat)7A
Power Inductor Case4mm x 4mm x 2mm
Inductance Tolerance± 20%
DC Resistance Max0.041ohm
Inductor ConstructionShielded
Product Length4mm
Product Width4mm
Product Height2mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for MDWK4040T1R5MM
1 Product Found
Technical Specifications
Inductance
1.5µH
Product Range
MCOIL MD Series
Power Inductor Case
4mm x 4mm x 2mm
DC Resistance Max
0.041ohm
Product Length
4mm
Product Height
2mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
7A
Inductance Tolerance
± 20%
Inductor Construction
Shielded
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate