SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH8475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.640
10+
$15.560
25+
$14.560
50+
$13.870
100+
$12.840
More Pricing...
Min: 1 / Mult: 1
100µH
10A
Shielded
10.5A
MPX Series
22.5mm x 22mm x 13mm
0.0474ohm
± 20%
22.5mm
22mm
13mm
51AH5059

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$13.140
400+
$12.480
800+
$12.110
1600+
$11.740
2400+
$11.180
Min: 50 / Mult: 50
100µH
10A
Shielded
10.5A
MPXV Series
22.5mm x 22mm x 13mm
0.0474ohm
± 20%
22.5mm
22mm
13mm
51AH5058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
50+
$13.500
Min: 50 / Mult: 50
Min: 10 / Mult: 50
100µH
10A
Shielded
10.5A
MPXV Series
22.5mm x 22mm x 13mm
0.0474ohm
± 20%
22.5mm
22mm
13mm
54K4804

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.540
2000+
$2.390
4000+
$2.160
6000+
$2.080
10000+
$2.010
Min: 1750 / Mult: 1750
3.3µH
2.8A
Unshielded
4.5A
UP2.8B Series
-
0.0474ohm
± 20%
12.9mm
9.4mm
2.8mm
27K9296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$3.440
Min: 1750 / Mult: 1750
3.3µH
2.8A
Unshielded
4.5A
UP2.8B Series
-
0.0474ohm
± 20%
-
-
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK