Print Page
UP2.8B-3R3-R
Power Inductor (SMD), UNI-PAC™2.8, 3.3 µH, 2.8 A, Unshielded, 4.5 A, UP2.8B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2.8B-3R3-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel54K4804
Cut Tape27K9296
Product RangeUP2.8B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1750 | $5.990 | $10,482.50 |
| Total Price | $10,482.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1750+ | $5.990 |
Full Reel
| Quantity | Price |
|---|---|
| 1750+ | $2.810 |
| 5250+ | $2.760 |
| 8750+ | $2.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2.8B-3R3-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel54K4804
Cut Tape27K9296
Product RangeUP2.8B Series
Inductance3.3µH
RMS Current (Irms)2.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.5A
Product RangeUP2.8B Series
DC Resistance Max0.0474ohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
UP2.8B Series
Inductance Tolerance
± 20%
RMS Current (Irms)
2.8A
Saturation Current (Isat)
4.5A
DC Resistance Max
0.0474ohm
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate