SMD Power Inductors:

39 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH6548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$1.010
Min: 5 / Mult: 5
2.2µH
2A
Shielded
1.2A
DEM2812C Series
3mm x 2.8mm x 1.2mm
-
0.07ohm
± 20%
3mm
2.8mm
1.2mm
67W0375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.586
25+
$0.506
50+
$0.488
100+
$0.473
250+
$0.413
More Pricing...
Min: 10 / Mult: 10
3.3µH
1.23A
Shielded
2.45A
TYS4018 Series
4mm x 4mm x 1.8mm
-
0.07ohm
± 20%
4mm
4mm
1.8mm
05AC0175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.662
10+
$0.560
25+
$0.533
50+
$0.507
100+
$0.480
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.7A
Semishielded
2A
SRN4018TA Series
4mm x 4mm x 1.8mm
-
0.07ohm
± 20%
4mm
4mm
1.8mm
81Y6028

RoHS

Date/Lot Code

Each
1+
$0.357
10+
$0.309
25+
$0.295
50+
$0.279
100+
$0.265
More Pricing...
Min: 5 / Mult: 5
1µH
-
Shielded
2.6A
DFE201610P Series
0806 [2016 Metric]
0806 [2016 Metric]
0.07ohm
± 20%
2mm
1.6mm
1mm
85AH8506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.720
10+
$3.380
25+
$3.300
50+
$3.210
100+
$3.070
More Pricing...
Min: 1 / Mult: 1
12µH
2.72A
Unshielded
3.15A
WE-PD2A Series
10mm x 9mm x 5.4mm
-
0.07ohm
± 20%
10mm
9mm
5.4mm
40Y9007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.341
Min: 10 / Mult: 10
Min: 100 / Mult: 10
3.3µH
1.7A
Semishielded
1.4A
SRN4012T Series
4mm x 4mm x 1.2mm
-
0.07ohm
± 20%
4mm
4mm
1.2mm
06X7130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.574
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5µH
1.6A
Unshielded
2.1A
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
-
0.07ohm
± 20%
5.8mm
5.8mm
3.9mm
31Y4171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.805
10+
$0.687
25+
$0.617
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
3.4A
Unshielded
3A
SDE0604A Series
5.8mm x 5.2mm x 4.5mm
-
0.07ohm
± 20%
5.8mm
5.2mm
4.5mm
47Y7199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.230
10+
$1.050
25+
$0.999
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
1.6A
Shielded
2.05A
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
0.07ohm
± 20%
6.5mm
6.5mm
4.8mm
38AC2298

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.634
2000+
$0.626
4000+
$0.616
6000+
$0.601
10000+
$0.587
Min: 1000 / Mult: 1000
10µH
2.3A
Unshielded
3.2A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
0.07ohm
± 20%
7.8mm
7.8mm
5.3mm
57AC3513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
10+
$0.922
25+
$0.879
50+
$0.835
100+
$0.792
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
1.55A
Shielded
1.3A
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.07ohm
± 30%
4.8mm
4.8mm
2.8mm
73T6118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.200
10+
$1.040
25+
$0.992
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
1.6A
Shielded
2.2A
SRR0603 Series
6.5mm x 6.5mm x 3.3mm
-
0.07ohm
± 20%
6.5mm
6.5mm
3.3mm
43AC9517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.647
10+
$0.570
25+
$0.530
50+
$0.488
100+
$0.445
More Pricing...
Min: 5 / Mult: 5
1.5µH
1.9A
Semishielded
1.5A
SRN3010TA Series
3mm x 3mm x 1mm
-
0.07ohm
± 30%
3mm
3mm
1mm
92AH3841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.896
25+
$0.853
50+
$0.810
100+
$0.767
More Pricing...
Min: 5 / Mult: 5
4.7µH
3A
Shielded
4.5A
AMDLA4020Q Series
4.4mm x 4mm x 1.8mm
-
0.07ohm
± 20%
4.4mm
4mm
1.8mm
64AH4366

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.533
5000+
$0.487
Min: 2000 / Mult: 2000
2.2µH
2.3A
Unshielded
-
-
6.6mm x 4.45mm x 2.92mm
-
0.07ohm
± 20%
6.6mm
4.45mm
2.92mm
97AH8092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.371
Min: 5 / Mult: 5
1.5µH
2.8A
Shielded
3A
AMELA2010S Series
2.5mm x 2mm x 1mm
-
0.07ohm
± 20%
2.5mm
2mm
1mm
80AH9815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.252
250+
$0.194
500+
$0.174
1000+
$0.158
5000+
$0.145
Min: 5 / Mult: 5
Min: 100 / Mult: 5
3.3µH
2.45A
Semishielded
-
-
-
-
0.07ohm
± 20%
4mm
4mm
1.85mm
80AH9827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.852
250+
$0.653
500+
$0.587
1000+
$0.533
5000+
$0.487
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µH
2.3A
Unshielded
-
-
6.6mm x 4.45mm x 2.92mm
-
0.07ohm
± 20%
6.6mm
4.45mm
2.92mm
80AH9855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.331
250+
$0.254
500+
$0.228
1000+
$0.206
5000+
$0.189
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
2.3A
Unshielded
-
-
7.8mm x 7mm x 5mm
-
0.07ohm
± 10%
7.8mm
7mm
5mm
85AH8528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.840
10+
$3.500
25+
$3.400
50+
$3.300
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
3.3µH
2.5A
Shielded
4.7A
WE-PDA Series
7.3mm x 7.3mm x 4mm
-
0.07ohm
± 20%
7.3mm
7.3mm
4mm
20AM2397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.779
10+
$0.707
25+
$0.653
50+
$0.586
100+
$0.531
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.8A
Unshielded
-
IDCP3020-01 Series
-
-
0.07ohm
± 20%
7.8mm
7mm
5.3mm
70AK2783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.231
25+
$0.219
50+
$0.216
100+
$0.214
250+
$0.209
More Pricing...
Min: 10 / Mult: 10
470nH
1.3A
Shielded
-
MLP Series
-
0805 [2012 Metric]
0.07ohm
± 20%
2mm
1.25mm
0.85mm
30AK7472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.362
10+
$0.258
25+
$0.247
50+
$0.235
100+
$0.224
More Pricing...
Min: 5 / Mult: 5
1µH
2.6A
Shielded
3.4A
SRP2010DPA Series
2mm x 1.6mm x 1mm
-
0.07ohm
± 20%
2mm
1.6mm
1mm
81AH9696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.610
10+
$3.470
25+
$3.320
50+
$3.170
100+
$2.970
More Pricing...
Min: 1 / Mult: 1
33µH
3.4A
Unshielded
5.5A
WE-PD4 Series
22mm x 15mm x 7mm
-
0.07ohm
± 15%
22mm
15mm
7mm
57AC3499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.750
10+
$1.490
25+
$1.420
50+
$1.340
Min: 1 / Mult: 1
Min: 100 / Mult: 1
39µH
2.8A
Shielded
2.7A
SRR1260 Series
12.5mm x 12.5mm x 6mm
-
0.07ohm
± 20%
12.5mm
12.5mm
6mm
1-25 of 39 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK