Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDE0604A-4R7M
Newark Part No.31Y4171
Product RangeSDE0604A Series
Your Part Number
Technical Datasheet
3,898 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.782 |
| 10+ | $0.664 |
| 25+ | $0.594 |
| 50+ | $0.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0604A-4R7M
Newark Part No.31Y4171
Product RangeSDE0604A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)3A
Product RangeSDE0604A Series
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
SDE0604A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
3A
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
DC Resistance Max
0.07ohm
Product Length
5.8mm
Product Height
4.5mm
Technical Docs (3)
Alternatives for SDE0604A-4R7M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability