SMD Power Inductors:

409 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90W0869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.580
25+
$1.460
50+
$1.360
100+
$1.250
Total:$1.85
Min: 1 / Mult: 1
4.7µH
4.6A
Shielded
6A
SRP5030T Series
-
5.7mm x 5.2mm x 2.8mm
0.053ohm
± 20%
5.7mm
5.2mm
2.8mm
88T7136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.170
10+
$3.050
25+
$2.920
50+
$2.790
100+
$2.620
More Pricing...
Total:$3.17
Min: 1 / Mult: 1
3.3µH
4A
Unshielded
7.5A
WE-PD2 Series
-
5.8mm x 5.2mm x 4.5mm
60mohm
± 20%
5.8mm
5.2mm
4.5mm
74AC1376

RoHS

Date/Lot Code

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.540
250+
$0.421
500+
$0.381
1000+
$0.350
5000+
$0.322
Total:$0.54
Min: 1 / Mult: 1
22µH
1.11A
Unshielded
-
MC SD54 Series
-
5.8mm x 5.2mm x 4.5mm
0.18ohm
± 20%
5.8mm
5.2mm
4.5mm
85AH8465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.970
10+
$2.850
25+
$2.720
50+
$2.590
100+
$2.420
More Pricing...
Total:$2.97
Min: 1 / Mult: 1
33µH
1.09A
Unshielded
1.17A
WE-PD2A Series
-
5.8mm x 5.2mm x 4.5mm
0.23ohm
± 20%
5.8mm
5.2mm
4.5mm
08P2830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$3.070
25+
$2.940
50+
$2.810
100+
$2.640
More Pricing...
Total:$15.90
Min: 5 / Mult: 5
4.7µH
2.5A
Unshielded
2.4A
WE-PD2 Series
-
5.8mm x 5.2mm x 2mm
0.065ohm
± 20%
5.8mm
5.2mm
2mm
90W0867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.580
25+
$1.510
50+
$1.420
100+
$1.350
More Pricing...
Total:$9.25
Min: 5 / Mult: 5
2.2µH
5.5A
Shielded
9A
SRP5030T Series
-
5.7mm x 5.2mm x 2.8mm
0.035ohm
± 20%
5.7mm
5.2mm
2.8mm
53AJ1386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.790
25+
$0.746
50+
$0.700
100+
$0.656
More Pricing...
Total:$5.70
Min: 5 / Mult: 5
10µH
1.41A
Semishielded
1.33A
D53LC Series
-
5.2mm x 5.2mm x 3mm
0.075ohm
± 20%
5.2mm
5.2mm
3mm
08P2832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.200
10+
$3.080
25+
$3.070
50+
$2.820
100+
$2.650
More Pricing...
Total:$16.00
Min: 5 / Mult: 5
10µH
1.7A
Unshielded
1.6A
WE-PD2 Series
-
5.8mm x 5.2mm x 2mm
130mohm
± 20%
5.8mm
5.2mm
2mm
08P2819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$3.070
25+
$2.940
50+
$2.810
100+
$2.640
More Pricing...
Total:$3.18
Min: 1 / Mult: 1
22µH
1.28A
Unshielded
1.53A
WE-PD2 Series
-
5.8mm x 5.2mm x 4.5mm
0.18ohm
± 20%
5.8mm
5.2mm
4.5mm
08P2822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
10+
$3.020
25+
$2.890
50+
$2.770
100+
$2.590
More Pricing...
Total:$3.14
Min: 1 / Mult: 1
100µH
570mA
Unshielded
680mA
WE-PD2 Series
-
5.8mm x 5.2mm x 4.5mm
0.65ohm
± 10%
5.8mm
5.2mm
4.5mm
80AH9851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.294
250+
$0.225
500+
$0.202
1000+
$0.184
5000+
$0.168
Total:$0.29
Min: 1 / Mult: 1
Total:$29.40
Min: 100 / Mult: 1
100µH
520mA
Unshielded
-
MC PCD Series
-
5.8mm x 5.2mm x 4.5mm
0.7ohm
± 20%
5.8mm
5.2mm
4.5mm
59M1908

RoHS

EATON COILTRONICS
Each (Supplied on Cut Tape)
1+
$4.980
10+
$4.200
25+
$4.010
50+
$3.810
100+
$3.550
More Pricing...
Total:$24.90
Min: 5 / Mult: 5
Total:$355.00
Min: 100 / Mult: 5
10µH
1.8A
Shielded
1.27A
SD Series
-
5.2mm x 5.2mm x 2.5mm
-
± 20%
5.2mm
5.2mm
2.5mm
88T7138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.200
10+
$3.080
25+
$3.070
50+
$2.820
100+
$2.650
More Pricing...
Total:$3.20
Min: 1 / Mult: 1
18µH
1.45A
Unshielded
1.69A
WE-PD2 Series
-
5.8mm x 5.2mm x 4.5mm
150mohm
± 20%
5.8mm
5.2mm
4.5mm
58Y3789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.550
25+
$1.390
50+
$1.350
100+
$1.320
More Pricing...
Total:$9.10
Min: 5 / Mult: 5
8.2µH
2.1A
Shielded
2.6A
SRP5015TA Series
-
5.7mm x 5.2mm x 1.3mm
0.21ohm
± 20%
5.7mm
5.2mm
1.3mm
31Y4165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.782
10+
$0.664
25+
$0.594
50+
$0.581
100+
$0.567
Total:$0.78
Min: 1 / Mult: 1
Total:$56.70
Min: 100 / Mult: 1
22µH
1.8A
Unshielded
1.35A
SDE0604A Series
-
5.8mm x 5.2mm x 4.5mm
0.18ohm
± 20%
5.8mm
5.2mm
4.5mm
40Y3266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.700
10+
$3.650
25+
$3.600
50+
$3.550
100+
$3.380
More Pricing...
Total:$18.50
Min: 5 / Mult: 5
4.7µH
3.9A
Shielded
5.9A
WE-LHMI Series
-
5.2mm x 5.2mm x 2.8mm
0.053ohm
± 20%
5.2mm
5.2mm
2.8mm
43AC9543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$1.400
25+
$1.320
50+
$1.250
100+
$1.190
More Pricing...
Total:$7.30
Min: 5 / Mult: 5
2.2µH
4.2A
Shielded
9A
SRP5020TA Series
-
5.7mm x 5.2mm x 1.8mm
0.05ohm
± 20%
5.7mm
5.2mm
1.8mm
08P2823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$3.070
25+
$2.940
50+
$2.810
100+
$2.640
More Pricing...
Total:$3.18
Min: 1 / Mult: 1
150µH
460mA
Unshielded
540mA
WE-PD2 Series
-
5.8mm x 5.2mm x 4.5mm
1.1ohm
± 10%
5.8mm
5.2mm
4.5mm
90Y8635

RoHS

Each
1+
$5.670
Total:$5.67
Min: 1 / Mult: 1
18µH
1.23A
Unshielded
-
TCK Series
-
-
0.15ohm
± 20%
5.8mm
5.2mm
5.2mm
17AC0726

RoHS

Each (Supplied on Cut Tape)
1+
$2.780
10+
$2.590
25+
$2.570
50+
$2.520
100+
$2.490
Total:$13.90
Min: 5 / Mult: 5
Total:$249.00
Min: 100 / Mult: 5
100µH
670mA
Shielded
398mA
SD Series
-
5.2mm x 5.2mm x 2.5mm
-
± 20%
5.2mm
5.2mm
2.5mm
90W0861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.460
10+
$1.400
25+
$1.320
50+
$1.250
100+
$1.190
More Pricing...
Total:$7.30
Min: 5 / Mult: 5
Total:$119.00
Min: 100 / Mult: 5
470nH
12A
Shielded
16A
SRP5030T Series
-
5.7mm x 5.2mm x 2.8mm
7400µohm
± 20%
5.7mm
5.2mm
2.8mm
09J3047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.180
10+
$0.999
25+
$0.835
50+
$0.775
100+
$0.713
More Pricing...
Total:$1.18
Min: 1 / Mult: 1
Total:$9.99
Min: 10 / Mult: 1
10µH
1.8A
-
1.4A
-
-
5.2mm x 5.2mm x 2.8mm
0.063ohm
-
5.2mm
5.2mm
2.8mm
09J3052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.813
10+
$0.670
25+
$0.630
50+
$0.591
100+
$0.551
Total:$0.81
Min: 1 / Mult: 1
Total:$6.70
Min: 10 / Mult: 1
3.3µH
2.8A
-
2.1A
-
-
5.2mm x 5.2mm x 2.8mm
0.024ohm
-
5.2mm
5.2mm
2.8mm
08P2814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$3.070
25+
$2.940
50+
$2.810
100+
$2.640
More Pricing...
Total:$3.18
Min: 1 / Mult: 1
2.2µH
4.6A
Unshielded
8.2A
WE-PD2 Series
-
5.8mm x 5.2mm x 4.5mm
0.041ohm
± 20%
5.8mm
5.2mm
4.5mm
88T7140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$3.070
25+
$2.940
50+
$2.810
100+
$2.640
More Pricing...
Total:$3.18
Min: 1 / Mult: 1
33µH
1.09A
Unshielded
1.17A
WE-PD2 Series
-
5.8mm x 5.2mm x 4.5mm
0.23ohm
± 15%
5.8mm
5.2mm
4.5mm
1-25 of 409 items
of 17 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK