Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE0604A-220MCopy
Newark Part No.41Y0154
Product RangeSDE0604A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.411 |
| 5000+ | $0.403 |
| 10000+ | $0.372 |
| 20000+ | $0.347 |
| 30000+ | $0.322 |
| 50000+ | $0.309 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 1000
$1,233.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0604A-220MCopy
Newark Part No.41Y0154
Product RangeSDE0604A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.35A
Product RangeSDE0604A Series
Power Inductor Case5.8mm x 5.2mm x 4.5mm
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
SDE0604A Series
DC Resistance Max
0.18ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.35A
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SDE0604A-220M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
