SMD Power Inductors:

25 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K0101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.390
10+
$2.040
25+
$1.920
50+
$1.840
100+
$1.750
More Pricing...
Total:$2.39
Min: 1 / Mult: 1
68µH
1.3A
Shielded
-
1.45A
B82464G4 Series
10.4mm x 10.4mm x 4.8mm
-
-
0.13ohm
± 20%
10.4mm
-
10.4mm
4.8mm
96Y9663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.445
10+
$0.382
25+
$0.364
50+
$0.344
100+
$0.325
More Pricing...
Total:$2.22
Min: 5 / Mult: 5
4.7µH
1.3A
Semishielded
-
1.05A
SRN3012TA Series
3mm x 3mm x 1.2mm
-
-
0.13ohm
± 20%
3mm
-
3mm
1.2mm
06X7311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.580
10+
$1.360
25+
$1.300
50+
$1.230
100+
$1.160
More Pricing...
Total:$1.58
Min: 1 / Mult: 1
Total:$116.00
Min: 100 / Mult: 1
68µH
2.1A
Unshielded
-
3.8A
SDR1806 Series
18.3mm x 14mm x 6.6mm
-
-
0.13ohm
± 20%
18.3mm
-
14mm
6.6mm
06X7880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.890
10+
$1.610
25+
$1.560
50+
$1.520
100+
$1.480
More Pricing...
Total:$1.89
Min: 1 / Mult: 1
Total:$148.00
Min: 100 / Mult: 1
82µH
2.3A
Shielded
-
2.2A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
-
0.13ohm
± 20%
12.5mm
-
12.5mm
7.5mm
17X1780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.260
25+
$1.140
50+
$1.120
100+
$1.100
More Pricing...
Total:$1.49
Min: 1 / Mult: 1
47µH
1.3A
Shielded
-
900mA
CLF-D Series
6.2mm x 5.9mm x 4.5mm
-
-
0.13ohm
± 20%
6.2mm
-
5.9mm
4.5mm
87X9595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
10+
$1.160
25+
$1.080
50+
$1.050
Total:$1.36
Min: 1 / Mult: 1
Total:$105.00
Min: 100 / Mult: 1
22µH
1.6A
Shielded
-
1.5A
SRU8028A Series
8mm x 8mm x 2.8mm
-
-
0.13ohm
± 30%
8mm
-
8mm
2.8mm
06X7074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.747
10+
$0.629
25+
$0.597
50+
$0.567
100+
$0.536
More Pricing...
Total:$3.74
Min: 5 / Mult: 5
Total:$53.60
Min: 100 / Mult: 5
8.2µH
1.26A
Unshielded
-
1.9A
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
-
0.13ohm
± 20%
4.5mm
-
4mm
3.2mm
76X0137

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$1.020
25+
$0.963
50+
$0.915
100+
$0.865
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
15µH
1.1A
Shielded
-
1.45A
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
-
0.13ohm
± 20%
6.5mm
-
6.5mm
4.8mm
31Y4194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.883
10+
$0.750
25+
$0.672
50+
$0.656
100+
$0.640
Total:$0.88
Min: 1 / Mult: 1
Total:$64.00
Min: 100 / Mult: 1
33µH
2A
Unshielded
-
1.6A
SDE0805A Series
7.8mm x 7mm x 5mm
-
-
0.13ohm
± 20%
7.8mm
-
7mm
5mm
80AH9829

RoHS

Each (Supplied on Cut Tape)
1+
$0.935
250+
$0.717
500+
$0.644
1000+
$0.586
5000+
$0.536
Total:$4.68
Min: 5 / Mult: 5
Total:$93.50
Min: 100 / Mult: 5
6.8µH
1.2A
Unshielded
-
-
MC PD Series
6.6mm x 4.45mm x 2.92mm
-
-
0.13ohm
± 20%
6.6mm
-
4.45mm
2.92mm
64AH4368

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.586
5000+
$0.536
Total:$1,172.00
Min: 2000 / Mult: 2000
6.8µH
1.2A
Unshielded
-
-
MC PD Series
6.6mm x 4.45mm x 2.92mm
-
-
0.13ohm
± 20%
6.6mm
-
4.45mm
2.92mm
29AM7755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.800
10+
$8.530
25+
$8.260
50+
$8.020
100+
$7.690
Total:$8.80
Min: 1 / Mult: 1
100µH
3.7A
Shielded
-
5A
3656 Series
-
-
-
0.13ohm
± 20%
18.8mm
-
17.3mm
7mm
01AM1506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.860
25+
$0.818
50+
$0.775
100+
$0.737
Total:$1.03
Min: 1 / Mult: 1
3.3µH
-
Unshielded
-
800mA
3627 Series
-
-
-
0.13ohm
± 20%
4.5mm
-
3.2mm
2.6mm
26AM9383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$1.210
25+
$1.120
50+
$0.999
100+
$0.902
More Pricing...
Total:$6.70
Min: 5 / Mult: 5
4.7µH
2.7A
Shielded
-
4A
WE-PMFI Series
-
-
1210 [3225 Metric]
0.13ohm
± 20%
3.2mm
-
2.5mm
1.2mm
01AM1561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.020
25+
$0.966
50+
$0.915
100+
$0.865
Total:$1.21
Min: 1 / Mult: 1
10µH
-
Unshielded
-
1.7A
3627 Series
-
-
-
0.13ohm
± 10%
5.7mm
-
5mm
4.7mm
94AK5646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.940
25+
$3.780
50+
$3.610
100+
$3.400
More Pricing...
Total:$4.10
Min: 1 / Mult: 1
6.8µH
1.4A
Unshielded
-
1.2A
-
-
-
-
0.13ohm
± 20%
6.6mm
-
4.45mm
2.92mm
26AM1237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.298
10+
$0.255
25+
$0.242
50+
$0.228
100+
$0.215
More Pricing...
Total:$0.30
Min: 1 / Mult: 1
4.7µH
1.01A
Wirewound
-
1.25A
LSQPA Series
-
-
1210 [3225 Metric]
0.13ohm
± 20%
3.2mm
-
2.5mm
2.5mm
80AK5351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.531
10+
$0.448
25+
$0.447
50+
$0.387
Total:$2.66
Min: 5 / Mult: 5
Total:$38.70
Min: 100 / Mult: 5
3.3µH
2.4A
Semishielded
-
1.8A
SRN3012BTA Series
-
-
-
0.13ohm
± 20%
3mm
-
3mm
1mm
20AM2389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.641
10+
$0.520
25+
$0.486
50+
$0.447
100+
$0.407
More Pricing...
Total:$0.64
Min: 1 / Mult: 1
33µH
1.2A
Unshielded
-
-
IDCP3020-01 Series
-
-
-
0.13ohm
± 20%
7.8mm
-
7mm
5.3mm
06X7643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.990
Total:$1.99
Min: 1 / Mult: 1
Total:$199.00
Min: 100 / Mult: 1
22µH
1.4A
Shielded
-
1.9A
SRR0906 Series
10mm x 9.5mm x 6mm
-
-
0.13ohm
± 20%
10mm
-
9.5mm
6mm
57AC6562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$1.160
25+
$1.070
50+
$0.953
100+
$0.860
More Pricing...
Total:$1.28
Min: 1 / Mult: 1
27µH
-
Shielded
1.6A
-
DS75LC Series
-
7.3mm x 7.3mm x 5mm
-
0.13ohm
± 20%
7.6mm
Ferrite
7.6mm
5mm
43AC9522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.633
Total:$3.16
Min: 5 / Mult: 5
Total:$63.30
Min: 100 / Mult: 5
3.3µH
1.5A
Semishielded
-
1.1A
SRN3010TA Series
3mm x 3mm x 1mm
-
-
0.13ohm
± 20%
3mm
-
3mm
1mm
85AH8488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.550
10+
$3.200
25+
$3.090
50+
$2.990
100+
$2.890
More Pricing...
Total:$3.55
Min: 1 / Mult: 1
33µH
1.35A
Unshielded
-
1.47A
WE-PD2A Series
7.8mm x 7mm x 5mm
-
-
0.13ohm
± 20%
7.8mm
-
7mm
5mm
92AH6091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.070
10+
$0.905
25+
$0.860
50+
$0.816
Total:$1.07
Min: 1 / Mult: 1
Total:$81.60
Min: 100 / Mult: 1
10µH
1.1A
Shielded
-
1.25A
SRR5018 Series
5.8mm x 5.8mm x 1.8mm
-
-
0.13ohm
± 30%
5.8mm
-
5.8mm
1.8mm
51AM9826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.619
5000+
$0.570
Total:$1,238.00
Min: 2000 / Mult: 2000
2.2µH
1.3A
Unshielded
-
1.7A
LCQPB Series
-
-
1207 [3219 Metric]
0.13ohm
± 20%
3.2mm
-
1.9mm
1.95mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK