Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE0805A-330M
Newark Part No.41Y0183
Product RangeSDE0805A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.470 |
| 5000+ | $0.458 |
| 10000+ | $0.424 |
| 20000+ | $0.395 |
| 30000+ | $0.368 |
| 50000+ | $0.352 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 1000
$1,410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0805A-330M
Newark Part No.41Y0183
Product RangeSDE0805A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.6A
Product RangeSDE0805A Series
Power Inductor Case7.8mm x 7mm x 5mm
DC Resistance Max130mohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
SDE0805A Series
DC Resistance Max
130mohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
2A
Saturation Current (Isat)
1.6A
Power Inductor Case
7.8mm x 7mm x 5mm
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SDE0805A-330M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
