SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$2.380
25+
$2.370
50+
$2.370
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
22µH
925mA
Shielded
700mA
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
0.185ohm
± 30%
4.8mm
4.8mm
2.8mm
33P6665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$2.310
25+
$2.190
50+
$2.110
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
150µH
1.61A
Shielded
1.7A
B82477P4 Series
12.5mm x 12.5mm x 8.5mm
-
0.185ohm
± 20%
12.5mm
12.5mm
8.5mm
75X1151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$2.040
25+
$1.980
50+
$1.910
100+
$1.890
More Pricing...
Min: 5 / Mult: 5
33µH
1.22A
Semishielded
1.5A
WE-LQS Series
6mm x 6mm x 2.8mm
-
0.185ohm
± 20%
6mm
6mm
2.8mm
31AC7043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
10+
$0.996
25+
$0.949
50+
$0.903
100+
$0.856
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
1.55A
Shielded
680mA
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.185ohm
± 20%
4.8mm
4.8mm
2.8mm
80AH2760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.435
10+
$0.380
25+
$0.362
50+
$0.345
100+
$0.328
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.67A
Semishielded
1.19A
VLS-CX-1 Series
3mm x 3mm x 1.5mm
-
0.185ohm
± 20%
3mm
3mm
1.5mm
75AJ2643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$2.650
25+
$2.540
50+
$2.410
Min: 1 / Mult: 1
12µH
1.1A
Shielded
2.7A
WE-PD3 Series
12.7mm x 10.3mm x 2.7mm
-
0.185ohm
± 20%
12.7mm
10.3mm
2.7mm
65AK6356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.151
10+
$0.151
25+
$0.151
50+
$0.151
100+
$0.151
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
1.33A
Shielded
2.2A
MCOIL LSDN Series
-
-
0.185ohm
± 20%
1.64mm
1.64mm
1mm
25AM9602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.398
25+
$0.335
50+
$0.307
100+
$0.278
250+
$0.262
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.6A
Wirewound
2.3A
MCOIL LCEN Series
-
1008 [2520 Metric]
0.185ohm
± 20%
2.5mm
2mm
1.2mm
19AM5457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.739
10+
$0.654
25+
$0.607
50+
$0.561
100+
$0.514
More Pricing...
Min: 1 / Mult: 1
51µH
1.6A
Shielded
1.9A
IFSC3232DB-02 Series
-
-
0.185ohm
± 20%
8mm
8mm
4.2mm
14P7357

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.564
2000+
$0.554
3000+
$0.543
5000+
$0.530
10000+
$0.497
Min: 1000 / Mult: 500
22µH
930mA
Shielded
720mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
-
0.185ohm
± 30%
4.8mm
4.8mm
2.8mm
87W6041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.793
Min: 1000 / Mult: 500
22µH
930mA
Shielded
720mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
-
0.185ohm
± 30%
4.8mm
4.8mm
2.8mm
52AC7476

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.616
5000+
$0.601
10000+
$0.556
20000+
$0.518
30000+
$0.483
More Pricing...
Min: 500 / Mult: 500
22µH
1.55A
Shielded
680mA
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
-
0.185ohm
± 20%
4.8mm
4.8mm
2.8mm
65AK6357

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.298
5000+
$0.281
10000+
$0.248
20000+
$0.222
30000+
$0.205
More Pricing...
Min: 2500 / Mult: 2500
1.5µH
1.33A
Shielded
2.2A
MCOIL LSDN Series
-
-
0.185ohm
± 20%
1.64mm
1.64mm
1mm
68AK1387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$2.380
Min: 1500 / Mult: 300
150µH
2.3A
Shielded
3.1A
PA4320 Series
-
-
0.185ohm
± 20%
12mm
12mm
10.2mm
54AK8751

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.080
2000+
$1.960
4000+
$1.780
6000+
$1.710
10000+
$1.650
Min: 1500 / Mult: 300
150µH
2.3A
Shielded
3.1A
PA4320 Series
-
-
0.185ohm
± 20%
12mm
12mm
10.2mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK