Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-220M
Newark Part No.52AC7476
Product RangeSRR4828A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.616 |
| 5000+ | $0.601 |
| 10000+ | $0.556 |
| 20000+ | $0.518 |
| 30000+ | $0.483 |
| 50000+ | $0.461 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$308.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-220M
Newark Part No.52AC7476
Product RangeSRR4828A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.55A
Inductor ConstructionShielded
Saturation Current (Isat)680mA
Product RangeSRR4828A Series
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.185ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRR4828A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.55A
Saturation Current (Isat)
680mA
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
DC Resistance Max
0.185ohm
Product Length
4.8mm
Product Height
2.8mm
Alternatives for SRR4828A-220M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate