SMD Power Inductors:

92 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32T8557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$2.480
25+
$2.410
50+
$2.320
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
10µH
1A
Shielded
-
1.1A
WE-TPC Series
2.8mm x 2.8mm x 2.8mm
-
-
0.19ohm
± 20%
2.8mm
-
2.8mm
2.8mm
20T0916

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$0.363
500+
$0.363
1250+
$0.363
2500+
$0.363
Min: 250 / Mult: 250
100µH
3A
Unshielded
-
-
MCPD Series
18.54mm x 15.24mm x 7.11mm
-
-
0.19ohm
± 20%
18.54mm
-
15.24mm
7.11mm
20T0915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.364
10+
$0.364
25+
$0.364
50+
$0.364
100+
$0.364
Min: 1 / Mult: 1
100µH
3A
Unshielded
-
-
MCPD Series
18.54mm x 15.24mm x 7.11mm
-
-
0.19ohm
± 20%
18.54mm
-
15.24mm
7.11mm
88T7019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$2.260
25+
$2.220
50+
$2.160
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
33µH
900mA
Shielded
-
750mA
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
-
-
0.19ohm
± 30%
5.8mm
-
5.8mm
2.8mm
44W4542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
10+
$2.480
25+
$2.420
50+
$2.370
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
15µH
950mA
Shielded
-
1.1A
WE-TPC Series
5.8mm x 5.8mm x 1.8mm
-
-
0.19ohm
± 30%
5.8mm
-
5.8mm
1.8mm
83AH2632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
250+
$0.955
500+
$0.858
1000+
$0.779
5000+
$0.713
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µH
3A
Unshielded
-
-
-
18.54mm x 15.24mm x 7.11mm
-
-
0.19ohm
± 20%
18.54mm
-
15.24mm
7.11mm
85AH8514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.740
10+
$3.400
25+
$3.300
50+
$3.200
100+
$3.090
More Pricing...
Min: 1 / Mult: 1
56µH
1.36A
Unshielded
-
1.53A
WE-PD2A Series
10mm x 9mm x 5.4mm
-
-
0.19ohm
± 20%
10mm
-
9mm
5.4mm
82T3259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.670
10+
$3.620
25+
$3.520
50+
$3.410
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
22µH
1.9A
Shielded
-
4.5A
WE-LHMI Series
7.3mm x 6.6mm x 2.8mm
-
-
0.19ohm
± 20%
7.3mm
-
6.6mm
2.8mm
31Y4650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.250
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µH
2.2A
Shielded
-
1.8A
SRR1210A Series
12mm x 12mm x 10mm
-
-
0.19ohm
± 20%
12mm
-
12mm
10mm
08P2884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.030
10+
$3.680
25+
$3.580
50+
$3.480
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
22µH
1.38A
Shielded
-
1.4A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
-
0.19ohm
± 20%
7.3mm
-
7.3mm
3.2mm
57AC7940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.929
10+
$0.775
25+
$0.742
50+
$0.707
100+
$0.674
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µH
800mA
Unshielded
-
-
8200 Series
3.2mm x 2.5mm x 2mm
-
-
0.19ohm
± 20%
3.2mm
-
2.5mm
2mm
08P2659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.720
10+
$3.470
25+
$3.350
50+
$3.220
100+
$3.010
Min: 1 / Mult: 1
47µH
1A
Shielded
-
1.4A
WE-PD3 Series
12.7mm x 10mm x 4.9mm
-
-
0.19ohm
± 15%
12.7mm
-
10mm
4.9mm
08P2720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.870
10+
$3.720
25+
$3.580
50+
$3.420
100+
$3.220
More Pricing...
Min: 1 / Mult: 1
100µH
1.8A
Unshielded
-
3.4A
WE-PD4 Series
18.54mm x 15.24mm x 7.11mm
-
-
0.19ohm
± 20%
18.54mm
-
15.24mm
7.11mm
06X7733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.140
10+
$1.910
25+
$1.640
50+
$1.590
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
120µH
1.4A
Shielded
-
2A
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
-
0.19ohm
± 15%
12.7mm
-
12.7mm
8.5mm
06X7301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.370
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µH
1.7A
Unshielded
-
3.2A
SDR1806 Series
18.3mm x 14mm x 6.6mm
-
-
0.19ohm
± 10%
18.3mm
-
14mm
6.6mm
06X7701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$1.510
25+
$1.450
50+
$1.320
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µH
1A
Shielded
-
1.3A
SRR1005 Series
12.7mm x 10mm x 5.2mm
-
-
0.19ohm
± 15%
12.7mm
-
10mm
5.2mm
06X7081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.822
10+
$0.700
25+
$0.667
50+
$0.633
100+
$0.600
More Pricing...
Min: 1 / Mult: 1
15µH
1.05A
Unshielded
-
1.26A
SDR0503 Series
5mm x 4.8mm x 3mm
-
-
0.19ohm
± 20%
5mm
-
4.8mm
3mm
23T1153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.140
10+
$0.968
25+
$0.922
50+
$0.876
100+
$0.830
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µH
1.4A
Unshielded
-
1.6A
SDR1005 Series
12.7mm x 10mm x 5mm
-
-
0.19ohm
± 10%
12.7mm
-
10mm
5mm
38AC2389

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.564
2000+
$0.524
Min: 1000 / Mult: 1000
47µH
1.4A
Semishielded
-
1.5A
SRN8040 Series
8mm x 8mm x 4mm
-
-
0.19ohm
± 20%
8mm
-
8mm
4mm
94AC1759

RoHS

Date/Lot Code

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.554
250+
$0.434
500+
$0.395
1000+
$0.362
5000+
$0.335
Min: 1 / Mult: 1
22µH
1.1A
Unshielded
-
-
MCSDC0604 Series
6mm x 5.8mm x 4.8mm
-
-
0.19ohm
± 15%
6mm
-
5.8mm
4.8mm
92AH5807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.320
10+
$1.250
25+
$1.250
50+
$1.240
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µH
1.7A
Unshielded
-
3.2A
PM5022 Series
18.3mm x 14mm x 6.6mm
-
-
0.19ohm
± 20%
18.3mm
-
14mm
6.6mm
32AJ8856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.940
10+
$1.650
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
2.5A
Shielded
-
3A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
-
0.19ohm
± 20%
7.1mm
-
6.6mm
2.8mm
74AC1319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.058
10+
$0.058
25+
$0.058
50+
$0.058
Min: 1 / Mult: 1
15µH
1.05A
Unshielded
-
-
MCSDC0503 Series
5mm x 4.8mm x 3mm
-
-
0.19ohm
± 20%
5mm
-
4.8mm
3mm
70AK6845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.290
10+
$1.940
25+
$1.820
50+
$1.740
100+
$1.660
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
15µH
2.5A
Shielded
-
2.2A
SRP5030WA Series
-
-
-
0.19ohm
± 20%
5.5mm
-
5.25mm
2.8mm
70AK2746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.490
25+
$1.320
50+
$1.280
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
10µH
1.2A
Shielded
-
950mA
LTF-D Series
-
-
-
0.19ohm
± 20%
5.5mm
-
4mm
2.2mm
1-25 of 92 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK