Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1806-101KL
Newark Part No.61J8432
Product RangeSDR1806 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $0.900 |
1000+ | $0.865 |
2000+ | $0.785 |
4000+ | $0.704 |
6000+ | $0.680 |
10000+ | $0.666 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 250
$675.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-101KL
Newark Part No.61J8432
Product RangeSDR1806 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.7A
Inductor ConstructionUnshielded
Product RangeSDR1806 Series
Saturation Current (Isat)3.2A
Power Inductor Case18.3mm x 14mm x 6.6mm
Inductance Tolerance± 10%
DC Resistance Max0.19ohm
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Saturation Current (Isat)
3.2A
Inductance Tolerance
± 10%
Product Length
18.3mm
Product Height
6.6mm
RMS Current (Irms)
1.7A
Product Range
SDR1806 Series
Power Inductor Case
18.3mm x 14mm x 6.6mm
DC Resistance Max
0.19ohm
Product Width
14mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SDR1806-101KL
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate