SMD Power Inductors:

43 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58Y3789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.610
25+
$1.450
50+
$1.420
100+
$1.380
More Pricing...
Min: 5 / Mult: 5
8.2µH
2.1A
Shielded
2.6A
SRP5015TA Series
5.7mm x 5.2mm x 1.3mm
-
0.21ohm
± 20%
5.7mm
5.2mm
1.3mm
75X1123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.690
25+
$1.610
50+
$1.540
100+
$1.490
More Pricing...
Min: 5 / Mult: 5
15µH
850mA
Semishielded
1.2A
WE-LQS Series
4mm x 4mm x 1.8mm
-
0.21ohm
± 20%
4mm
4mm
1.8mm
31Y4634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.390
10+
$1.210
25+
$1.150
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µH
1.05A
Shielded
1.2A
SRR0745A Series
7.3mm x 7.3mm x 4.5mm
-
0.21ohm
± 20%
7.3mm
7.3mm
4.5mm
06X7196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.070
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µH
1.8A
Unshielded
3.5A
SDR1105 Series
11.1mm x 10mm x 4.8mm
-
0.21ohm
± 10%
11.1mm
10mm
4.8mm
24AC5753

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$1.980
2+
$1.890
4+
$1.820
6+
$1.690
10+
$1.640
Min: 1 / Mult: 1
27µH
1.27A
Shielded
1.3A
WE-PD Series
-
-
0.21ohm
± 20%
7.3mm
7.3mm
3.2mm
65AC4038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
Min: 10 / Mult: 10
Min: 100 / Mult: 10
3.3µH
2A
Shielded
3.1A
SRP3012TA Series
3.5mm x 3.2mm x 1mm
-
0.21ohm
± 20%
3.5mm
3.2mm
1mm
55Y4240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.649
10+
$0.493
25+
$0.468
50+
$0.444
100+
$0.418
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.46A
Shielded
1.2A
VLS-CX-1 Series
2.5mm x 2mm x 1.2mm
1008 [2520 Metric]
0.21ohm
± 20%
2.5mm
2mm
1.2mm
43AC9512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.443
10+
$0.382
25+
$0.364
50+
$0.345
100+
$0.327
More Pricing...
Min: 5 / Mult: 5
2.2µH
950mA
Semishielded
1.4A
SRN2508A Series
2.5mm x 2mm x 0.8mm
1008 [2520 Metric]
0.21ohm
± 20%
2.5mm
2mm
0.8mm
57AC3539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.120
10+
$0.955
25+
$0.909
50+
$0.865
100+
$0.819
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µH
770mA
Shielded
600mA
SRR7045 Series
7mm x 7mm x 4.5mm
-
0.21ohm
± 20%
7mm
7mm
4.5mm
85AH8442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$2.720
25+
$2.690
50+
$2.650
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
12µH
1.28A
Unshielded
1.62A
WE-PD2A Series
4.5mm x 4mm x 3.2mm
-
0.21ohm
± 20%
4.5mm
4mm
3.2mm
32AJ8785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$1.920
25+
$1.820
50+
$1.720
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
150µH
1.6A
Shielded
1.5A
SLF Series
12.5mm x 12.5mm x 7.5mm
-
0.21ohm
± 20%
12.5mm
12.5mm
7.5mm
75AJ2764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.000
10+
$3.610
25+
$3.500
50+
$3.380
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
47µH
1.2A
Shielded
1.45A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
-
0.21ohm
± 20%
7.3mm
7.4mm
3.5mm
01AM1565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$1.050
25+
$1.040
50+
$0.928
100+
$0.820
Min: 1 / Mult: 1
15µH
-
Unshielded
1.4A
3627 Series
-
-
0.21ohm
± 10%
5.7mm
5mm
4.7mm
78AK0502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.233
25+
$0.233
50+
$0.233
100+
$0.233
250+
$0.233
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15µH
850mA
Semishielded
1.1A
SRN4018BTA Series
-
-
0.21ohm
± 20%
4mm
4mm
1.6mm
62AK3680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.520
10+
$5.890
25+
$5.370
50+
$4.740
100+
$4.170
More Pricing...
Min: 5 / Mult: 5
1.5µH
1mA
Semishielded
1.2A
ADL Series
-
0805 [2012 Metric]
0.21ohm
± 20%
2.2mm
1.25mm
1.65mm
22AM2252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.586
25+
$0.496
50+
$0.480
100+
$0.463
250+
$0.392
More Pricing...
Min: 10 / Mult: 10
0.47µH
900mA
Shielded
720mA
PLE Series
-
-
0.21ohm
± 20%
0.8mm
0.45mm
0.65mm
33AK4296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.398
10+
$0.365
25+
$0.365
50+
$0.365
100+
$0.365
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
12µH
1.05A
Unshielded
1.6A
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
0.21ohm
± 20%
4.5mm
4mm
3.2mm
75R0114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.056
10+
$0.056
100+
$0.056
250+
$0.056
500+
$0.056
More Pricing...
Min: 1 / Mult: 1
12µH
-
Unshielded
970mA
MCSD43 Series
4mm x 4.5mm x 3.2mm
-
0.21ohm
± 20%
4mm
4.5mm
3.2mm
23AH3887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.099
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
900mA
Shielded
-
ASPI-0410FS Series
4mm x 4mm x 1mm
-
0.21ohm
± 20%
4mm
4mm
1mm
94AC8431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.069
10+
$0.069
25+
$0.069
50+
$0.069
100+
$0.069
More Pricing...
Min: 1 / Mult: 1
68µH
1.1A
Semishielded
800mA
ES Series
6.3mm x 6.1mm x 4.5mm
-
0.21ohm
± 20%
6.3mm
6.1mm
4.5mm
33M0073

RoHS

Each (Supplied on Full Reel)
Full Reel
600+
$0.840
1200+
$0.806
Min: 600 / Mult: 600
120µH
1.65A
Shielded
1.65A
SRR1260 Series
12.5mm x 12.5mm x 6mm
-
0.21ohm
± 10%
12.5mm
12.5mm
6mm
44W4543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.260
25+
$2.220
50+
$2.160
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
18µH
900mA
Shielded
1A
WE-TPC Series
5.8mm x 5.8mm x 1.8mm
-
0.21ohm
± 30%
5.8mm
5.8mm
1.8mm
62K0558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.830
Min: 2000 / Mult: 2000
15µH
860mA
Unshielded
860mA
2300 Series
4.5mm x 4mm x 3.2mm
-
0.21ohm
-
4.5mm
4mm
3.2mm
83R8622

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.796
2000+
$0.722
4000+
$0.649
6000+
$0.626
10000+
$0.611
Min: 1000 / Mult: 500
68µH
850mA
Shielded
-
PM105SB Series
9.9mm x 9.9mm x 4.5mm
-
0.21ohm
± 15%
9.9mm
9.9mm
4.5mm
93K5695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.322
Min: 5000 / Mult: 5000
4.7µH
750mA
Shielded
900mA
NR Series
-
-
0.21ohm
± 20%
4mm
4mm
1mm
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK