Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3627575047C150KCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel01AM1565RL
Cut Tape01AM1565
Product Range3627 Series
Your Part Number
997 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.010 |
| 25+ | $0.956 |
| 50+ | $0.906 |
| 100+ | $0.855 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3627575047C150KCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel01AM1565RL
Cut Tape01AM1565
Product Range3627 Series
Inductance15µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)1.4A
Product Range3627 Series
Inductor Case / Package-
DC Resistance Max0.21ohm
Inductance Tolerance± 10%
Product Length5.7mm
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
3627 Series
DC Resistance Max
0.21ohm
Product Length
5.7mm
Product Height
4.7mm
RMS Current (Irms)
-
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
