SMD Power Inductors:

102 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.370
10+
$7.260
25+
$7.030
50+
$6.800
100+
$6.570
More Pricing...
Total:$7.37
Min: 1 / Mult: 1
720nH
22A
Shielded
35A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
1.3mohm
± 20%
10.5mm
10.2mm
4.7mm
44W4636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.370
10+
$7.260
25+
$7.030
50+
$6.800
100+
$6.570
More Pricing...
Total:$7.37
Min: 1 / Mult: 1
10µH
7.2A
Shielded
8.5A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
0.0163ohm
± 20%
10.5mm
10.2mm
4.7mm
44W4634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.370
10+
$7.260
25+
$7.030
50+
$6.800
100+
$6.570
More Pricing...
Total:$7.37
Min: 1 / Mult: 1
400nH
24A
Shielded
37A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
670µohm
± 20%
10.5mm
10.2mm
4.7mm
62AJ4933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.657
10+
$0.553
25+
$0.543
50+
$0.504
100+
$0.464
More Pricing...
Total:$0.66
Min: 1 / Mult: 1
Total:$46.40
Min: 100 / Mult: 1
4.7µH
3.6A
Semishielded
7A
SRN6045HA Series
6mm x 6mm x 4.7mm
0.035ohm
± 30%
6mm
6mm
4.7mm
62AJ4928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.829
10+
$0.717
25+
$0.677
50+
$0.624
100+
$0.571
More Pricing...
Total:$0.83
Min: 1 / Mult: 1
Total:$57.10
Min: 100 / Mult: 1
100µH
720mA
Semishielded
1.2A
SRN6045HA Series
6mm x 6mm x 4.7mm
0.54ohm
± 20%
6mm
6mm
4.7mm
44W4641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.370
10+
$7.260
25+
$7.030
50+
$6.800
100+
$6.570
More Pricing...
Total:$7.37
Min: 1 / Mult: 1
7.8µH
8A
Shielded
9.5A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
0.0136ohm
± 20%
10.5mm
10.2mm
4.7mm
62AJ4927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.672
10+
$0.621
25+
$0.590
50+
$0.560
Total:$0.67
Min: 1 / Mult: 1
Total:$56.00
Min: 100 / Mult: 1
10µH
2.6A
Semishielded
4A
SRN6045HA Series
6mm x 6mm x 4.7mm
0.05ohm
± 20%
6mm
6mm
4.7mm
44W4637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.370
10+
$7.260
25+
$7.030
50+
$6.800
100+
$6.570
More Pricing...
Total:$7.37
Min: 1 / Mult: 1
1.2µH
20A
Shielded
25A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
1.8mohm
± 20%
10.5mm
10.2mm
4.7mm
06X7602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.190
10+
$1.010
Total:$1.19
Min: 1 / Mult: 1
Total:$101.00
Min: 100 / Mult: 1
100µH
500mA
Shielded
700mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.6ohm
± 10%
10.5mm
8mm
4.7mm
44W4640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.370
10+
$7.260
25+
$7.030
50+
$6.800
100+
$6.570
More Pricing...
Total:$7.37
Min: 1 / Mult: 1
6.5µH
8.4A
Shielded
10A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
0.0125ohm
± 20%
10.5mm
10.2mm
4.7mm
44W4638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.370
10+
$7.260
25+
$7.030
50+
$6.800
100+
$6.570
More Pricing...
Total:$7.37
Min: 1 / Mult: 1
16µH
5A
Shielded
6.5A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
0.0345ohm
± 20%
10.5mm
10.2mm
4.7mm
08P2596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.030
10+
$4.810
25+
$4.600
50+
$4.380
100+
$4.170
More Pricing...
Total:$5.03
Min: 1 / Mult: 1
1.4µH
22A
Shielded
26A
WE-HCI Series
13mm x 12.8mm x 4.7mm
2400µohm
± 20%
13mm
12.8mm
4.7mm
08P2595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.370
10+
$7.260
25+
$7.030
50+
$6.800
100+
$6.570
More Pricing...
Total:$7.37
Min: 1 / Mult: 1
5.5µH
10A
Shielded
12A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
0.0103ohm
± 20%
10.5mm
10.2mm
4.7mm
08P2597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.010
10+
$5.910
25+
$5.730
50+
$5.540
100+
$5.360
More Pricing...
Total:$6.01
Min: 1 / Mult: 1
190nH
29A
Shielded
60A
WE-HCI Series
-
500µohm
± 20%
13mm
12.8mm
4.7mm
08P2593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.370
10+
$7.260
25+
$7.030
50+
$6.800
100+
$6.570
More Pricing...
Total:$7.37
Min: 1 / Mult: 1
3.3µH
12A
Shielded
15A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
0.0059ohm
± 20%
10.5mm
10.2mm
4.7mm
08P2594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.370
10+
$7.260
25+
$7.030
50+
$6.800
100+
$6.570
More Pricing...
Total:$7.37
Min: 1 / Mult: 1
4.2µH
11A
Shielded
14A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
0.0071ohm
± 20%
10.5mm
10.2mm
4.7mm
44W4639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.370
10+
$7.260
25+
$7.030
50+
$6.800
100+
$6.570
More Pricing...
Total:$7.37
Min: 1 / Mult: 1
1.8µH
16A
Shielded
18A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
0.0035ohm
± 20%
10.5mm
10.2mm
4.7mm
44W4645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.010
10+
$5.910
25+
$5.730
50+
$5.540
100+
$5.360
More Pricing...
Total:$6.01
Min: 1 / Mult: 1
10µH
8.5A
Shielded
10A
WE-HCI Series
13mm x 12.8mm x 4.7mm
0.0141ohm
± 20%
13mm
12.8mm
4.7mm
88T7040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.010
10+
$5.910
25+
$5.730
50+
$5.540
100+
$5.360
More Pricing...
Total:$6.01
Min: 1 / Mult: 1
8.2µH
10A
Shielded
11A
WE-HCI Series
13mm x 12.8mm x 4.7mm
0.0116ohm
± 20%
13mm
12.8mm
4.7mm
06X7613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.190
10+
$1.010
Total:$1.19
Min: 1 / Mult: 1
Total:$101.00
Min: 100 / Mult: 1
27µH
1A
Shielded
1.4A
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.2ohm
± 15%
10.5mm
8mm
4.7mm
06X7626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.190
10+
$1.010
Total:$1.19
Min: 1 / Mult: 1
Total:$101.00
Min: 100 / Mult: 1
8.2µH
1.75A
Shielded
2.5A
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.08ohm
± 20%
10.5mm
8mm
4.7mm
06X7627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.190
10+
$1.010
Total:$1.19
Min: 1 / Mult: 1
Total:$101.00
Min: 100 / Mult: 1
82µH
540mA
Shielded
740mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.55ohm
± 10%
10.5mm
8mm
4.7mm
06X7612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.190
10+
$1.010
Total:$1.19
Min: 1 / Mult: 1
Total:$101.00
Min: 100 / Mult: 1
220µH
300mA
Shielded
550mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
1.18ohm
± 10%
10.5mm
8mm
4.7mm
06X7604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.870
Total:$0.87
Min: 1 / Mult: 1
Total:$87.00
Min: 100 / Mult: 1
12µH
1.4A
Shielded
2.1A
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.12ohm
± 20%
10.5mm
8mm
4.7mm
06X7624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.190
10+
$1.010
Total:$1.19
Min: 1 / Mult: 1
Total:$101.00
Min: 100 / Mult: 1
68µH
600mA
Shielded
900mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.44ohm
± 10%
10.5mm
8mm
4.7mm
1-25 of 102 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK