Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0805-680K
Newark Part No.16C0840
Product RangeSRR0805 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.796 |
| 2000+ | $0.737 |
| 4000+ | $0.679 |
| 6000+ | $0.660 |
| 10000+ | $0.649 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$796.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0805-680K
Newark Part No.16C0840
Product RangeSRR0805 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Product RangeSRR0805 Series
Saturation Current (Isat)900mA
Power Inductor Case10.5mm x 8mm x 4.7mm
Inductance Tolerance± 10%
DC Resistance Max0.44ohm
Product Length10.5mm
Product Width8mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Saturation Current (Isat)
900mA
Inductance Tolerance
± 10%
Product Length
10.5mm
Product Height
4.7mm
RMS Current (Irms)
600mA
Product Range
SRR0805 Series
Power Inductor Case
10.5mm x 8mm x 4.7mm
DC Resistance Max
0.44ohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SRR0805-680K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate