SMD Power Inductors:

47 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61J8165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.664
10+
$0.561
25+
$0.547
50+
$0.513
100+
$0.478
More Pricing...
Min: 1 / Mult: 1
27µH
1A
Unshielded
-
1.3A
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
-
0.22ohm
± 15%
5.8mm
-
5.8mm
4.8mm
08P2759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.380
10+
$3.200
25+
$3.170
50+
$3.010
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
100µH
2.2A
Shielded
-
2.4A
WE-PD Series
12mm x 12mm x 8mm
-
-
0.22ohm
± 20%
12mm
-
12mm
8mm
88T6996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$2.390
25+
$2.310
50+
$2.210
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
15µH
1.03A
Shielded
-
750mA
WE-TPC Series
4.8mm x 4.8mm x 1.8mm
-
-
0.22ohm
± 30%
4.8mm
-
4.8mm
1.8mm
87X9294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.925
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µH
1.6A
Unshielded
-
1.7A
SDE1006A Series
10mm x 9mm x 5.4mm
-
-
0.22ohm
± 10%
10mm
-
9mm
5.4mm
18M5697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.960
10+
$1.650
25+
$1.560
50+
$1.490
100+
$1.420
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µH
1.1A
Shielded
-
-
3631 Series
12.7mm x 12.7mm x 6mm
-
-
0.22ohm
± 15%
12.7mm
-
12.7mm
6mm
87X9544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.570
10+
$2.450
25+
$2.250
50+
$2.060
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µH
1.2A
Shielded
-
1A
SRU1048A Series
10mm x 10mm x 4.8mm
-
-
0.22ohm
± 30%
10mm
-
10mm
4.8mm
87X9432

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$1.150
25+
$1.110
50+
$1.070
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
1A
Shielded
-
1.04A
SRR0735A Series
7.3mm x 7.3mm x 3.5mm
-
-
0.22ohm
± 20%
7.3mm
-
7.3mm
3.5mm
57AC6670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.689
10+
$0.573
25+
$0.541
50+
$0.511
100+
$0.480
More Pricing...
Min: 5 / Mult: 5
6.8µH
-
Shielded
1.2A
2A
DFE322512F Series
-
3.2mm x 2.5mm x 1.2mm
-
0.22ohm
± 20%
3.2mm
Iron
2.5mm
1.2mm
15AC9117

RoHS

Date/Lot Code

Each
1+
$0.959
10+
$0.958
25+
$0.956
50+
$0.832
100+
$0.677
More Pricing...
Min: 5 / Mult: 5
2.2µH
960mA
Semishielded
-
1.4A
WE-LQS Series
2mm x 1.6mm x 1mm
-
-
0.22ohm
± 20%
2mm
-
1.6mm
1mm
96Y9667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.647
10+
$0.550
25+
$0.524
50+
$0.497
100+
$0.471
More Pricing...
Min: 5 / Mult: 5
10µH
800mA
Semishielded
-
650mA
SRN3015TA Series
3mm x 3mm x 1.5mm
-
-
0.22ohm
± 20%
3mm
-
3mm
1.5mm
38K0086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$1.820
25+
$1.710
50+
$1.610
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
100µH
1.05A
Shielded
-
1.15A
B82464G4 Series
10.4mm x 10.4mm x 4.8mm
-
-
0.22ohm
± 20%
10.4mm
-
10.4mm
4.8mm
92AH6080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.828
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
1.03A
Shielded
-
820mA
SRR4018 Series
4.8mm x 4.8mm x 1.8mm
-
1919 [4848 Metric]
0.22ohm
± 30%
4.8mm
-
4.8mm
1.8mm
65AK6164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
10+
$2.040
25+
$1.990
50+
$1.950
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
22µH
1A
Shielded
-
1.8A
WE-HEPC Series
-
-
-
0.22ohm
± 20%
5.9mm
-
5.9mm
2.85mm
20AM2504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.210
25+
$1.190
50+
$1.080
100+
$0.973
More Pricing...
Min: 1 / Mult: 1
100µH
2.6A
Shielded
-
2.7A
IFDC-5050HZ Series
-
-
-
0.22ohm
± 20%
12.3mm
-
12.3mm
8mm
29AK8101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.760
10+
$0.573
25+
$0.547
50+
$0.523
100+
$0.497
More Pricing...
Min: 1 / Mult: 1
22µH
1.3A
Semishielded
-
1.4A
SRN5030HA Series
5mm x 5mm x 3mm
-
-
0.22ohm
± 20%
5mm
-
5mm
3mm
89AK3235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.511
10+
$0.413
25+
$0.407
50+
$0.372
100+
$0.337
More Pricing...
Min: 1 / Mult: 1
47µH
1.1A
Semishielded
-
1.3A
IFSC-2020DE-01 Series
-
-
-
0.22ohm
± 20%
6mm
-
6mm
4.5mm
26AM9373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.802
10+
$0.727
25+
$0.672
50+
$0.603
100+
$0.547
More Pricing...
Min: 5 / Mult: 5
4.7µH
2.1A
Shielded
-
2A
WE-PMFI Series
-
-
0806 [2016 Metric]
0.22ohm
± 20%
2mm
-
1.6mm
1mm
63K2869

RoHS

Each (Supplied on Cut Tape)
250+
$0.783
Min: 1500 / Mult: 1500
Min: 1500 / Mult: 1500
27µH
1A
Unshielded
-
1.3A
PM54 Series
5.8mm x 5.8mm x 4.8mm
-
-
0.22ohm
± 20%
5.8mm
-
5.8mm
4.8mm
84R6440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.268
Min: 2000 / Mult: 2000
33µH
1.1A
Shielded
-
1.1A
NR Series
6mm x 6mm x 2.8mm
-
-
0.22ohm
± 20%
6mm
-
6mm
2.8mm
50AC8057

RoHS

Date/Lot Code

Each
1+
$1.990
10+
$1.950
25+
$1.910
50+
$1.860
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
56µH
1.1A
Semishielded
-
1.4A
WE-LQS Series
6mm x 6mm x 4.5mm
-
-
0.22ohm
± 20%
6mm
-
6mm
4.5mm
48T7104

RoHS

Each (Supplied on Cut Tape)
50+
$0.267
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
33µH
1.1A
Shielded
-
1.1A
NRS Series
6mm x 6mm x 2.8mm
-
-
0.22ohm
± 20%
6mm
-
6mm
2.8mm
02J3224

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$0.772
1600+
$0.767
3200+
$0.765
4800+
$0.669
Min: 800 / Mult: 800
100µH
1.3A
Shielded
-
1.1A
SRU1038 Series
10mm x 10mm x 3.8mm
-
-
0.22ohm
± 30%
10mm
-
10mm
3.8mm
08P2847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.870
10+
$3.520
25+
$3.420
50+
$3.320
100+
$3.220
More Pricing...
Min: 1 / Mult: 1
68µH
1.19A
Unshielded
-
1.49A
WE-PD2 Series
10mm x 9mm x 5.4mm
-
-
0.22ohm
± 10%
10mm
-
9mm
5.4mm
20T0595

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.140
1000+
$1.130
2000+
$1.080
4000+
$1.070
6000+
$1.040
More Pricing...
Min: 500 / Mult: 500
47µH
990mA
Unshielded
-
-
2200RM Series
7.8mm x 7mm x 7.5mm
-
-
0.22ohm
± 10%
7.8mm
-
7mm
7.5mm
61J8372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.838
Min: 800 / Mult: 800
68µH
1.1A
Unshielded
-
2A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
-
0.22ohm
± 10%
9.8mm
-
9.8mm
5.8mm
1-25 of 47 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK