Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6028T330M
Newark Part No.84R6440
Product RangeNR Series
Also Known AsLSXBD6060WHL330M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price |
---|---|
10+ | $0.268 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$536.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6028T330M
Newark Part No.84R6440
Product RangeNR Series
Also Known AsLSXBD6060WHL330M
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeNR Series
Power Inductor Case6mm x 6mm x 2.8mm
DC Resistance Max0.22ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
Product Overview
The NR series SMD Power Inductor with resin coating and available with all case sizes up to 8040.
- Reflow soldering
- REACH compliant
- -40 to 125°C Operating temperature range
Notes
Not recommended for new designs.
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
NR Series
DC Resistance Max
0.22ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.1A
Power Inductor Case
6mm x 6mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for NR6028T330M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate