NR Series SMD Power Inductors :
26 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.428 10+ $0.423 | 10µH | 1.9A | Shielded | 1.9A | NR Series | 6mm x 6mm x 2.8mm | 0.065ohm | ± 20% | 6mm | 6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.381 10+ $0.325 25+ $0.309 50+ $0.292 100+ $0.277 More Pricing... | 4.7µH | 3.1A | Shielded | 3.3A | NR Series | 4.9mm x 4.9mm x 4.1mm | 0.029ohm | ± 30% | 4.9mm | 4.9mm | 4.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.750 10+ $1.590 25+ $1.460 50+ $1.310 100+ $1.180 More Pricing... | 10µH | 4.1A | Shielded | 4.7A | NR Series | 10mm x 9.8mm x 5mm | 25mohm | ± 20% | 10mm | 9.8mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.812 10+ $0.717 25+ $0.633 50+ $0.536 100+ $0.455 More Pricing... | 4.7µH | 1.04A | Shielded | 1.02A | NR Series | 3mm x 3mm x 1.5mm | 0.12ohm | ± 20% | 3mm | 3mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.344 10+ $0.297 25+ $0.282 50+ $0.267 100+ $0.252 More Pricing... | 2.2µH | 1.5A | Shielded | 1.48A | NR Series | 3mm x 3mm x 1.5mm | 60mohm | ± 20% | 3mm | 3mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.170 10+ $0.983 25+ $0.933 50+ $0.882 100+ $0.832 | 33µH | 2.1A | Shielded | 2.5A | NR Series | 10mm x 9.8mm x 5mm | 0.0858ohm | ± 20% | 10mm | 9.8mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.314 10+ $0.284 25+ $0.282 50+ $0.272 100+ $0.262 More Pricing... | 47µH | 920mA | Shielded | 950mA | NR Series | 6mm x 6mm x 2.8mm | 300mohm | ± 20% | 6mm | 6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.443 10+ $0.360 25+ $0.341 50+ $0.322 100+ $0.304 More Pricing... | 2.2µH | 3.7A | Shielded | 4.2A | NR Series | 6mm x 6mm x 2.8mm | 0.02ohm | ± 30% | 6mm | 6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.965 25+ $0.852 50+ $0.752 100+ $0.636 250+ $0.541 More Pricing... | 22µH | 540mA | Shielded | 510mA | NR Series | 4mm x 4mm x 1.2mm | 0.48ohm | ± 20% | 4mm | 4mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.985 10+ $0.869 25+ $0.767 50+ $0.649 100+ $0.553 More Pricing... | 3.3µH | 3.3A | Shielded | 3.8A | NR Series | 4.9mm x 4.9mm x 4.1mm | 27mohm | ± 30% | 4.9mm | 4.9mm | 4.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.467 10+ $0.394 | 100µH | 700mA | Shielded | 800mA | NR Series | 6mm x 6mm x 4.5mm | 500mohm | ± 20% | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.863 10+ $0.762 25+ $0.673 50+ $0.569 100+ $0.484 More Pricing... | 4.7µH | 980mA | Shielded | 770mA | NR Series | 3mm x 3mm x 1.2mm | 130mohm | ± 20% | 3mm | 3mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.483 10+ $0.401 | 47µH | 900mA | Shielded | 1.1A | NR Series | - | 0.31ohm | ± 20% | 5mm | 5mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.467 10+ $0.394 | 15µH | 1.9A | Shielded | 2.3A | NR Series | 6mm x 6mm x 4.5mm | 0.077ohm | ± 20% | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.410 | 22µH | 1.5A | Shielded | 1.9A | NR Series | 6mm x 6mm x 4.5mm | 0.115ohm | ± 20% | 6mm | 6mm | 4.5mm | ||||||
93K5675 RoHS | Each (Supplied on Cut Tape) Cut Tape | 250+ $1.130 | 3.8µH | 6.8A | Shielded | 7.3A | NR Series | - | 0.013ohm | ± 30% | 10mm | 9.8mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.882 | 220µH | 800mA | Shielded | 1A | NR Series | 10mm x 9.8mm x 5mm | 450mohm | ± 20% | 10mm | 9.8mm | 5mm | ||||||
93K5668 RoHS | Each (Supplied on Cut Tape) Cut Tape | 250+ $1.130 | 1.3µH | 9A | Shielded | 11A | NR Series | - | 6.8mohm | ± 30% | 10mm | 9.8mm | 5mm | |||||
93K5670 RoHS | Each (Supplied on Cut Tape) Cut Tape | 250+ $1.130 | 100µH | 1.2A | Shielded | 1.3A | NR Series | - | 0.209ohm | ± 20% | 10mm | 9.8mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.933 | 22µH | 2.5A | Shielded | 2.6A | NR Series | 10mm x 9.8mm x 5mm | 0.045ohm | ± 20% | 10mm | 9.8mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.933 | 47µH | 1.8A | Shielded | 2A | NR Series | 10mm x 9.8mm x 5mm | 0.092ohm | ± 20% | 10mm | 9.8mm | 5mm | ||||||
93K5678 RoHS | Each (Supplied on Cut Tape) Cut Tape | 250+ $1.130 | 6.5µH | 5.2A | Shielded | 6A | NR Series | - | 0.018ohm | ± 30% | 10mm | 9.8mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $1.130 | 2.1µH | 8.3A | Shielded | 10A | NR Series | - | 8mohm | ± 30% | 10mm | 9.8mm | 5mm | ||||||
93K5676 RoHS | Each (Supplied on Cut Tape) Cut Tape | 250+ $1.130 | 4.9µH | 6A | Shielded | 6.6A | NR Series | - | 0.015ohm | ± 30% | 10mm | 9.8mm | 5mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.763 5000+ $0.749 10000+ $0.702 20000+ $0.663 30000+ $0.627 More Pricing... | 10µH | 4.1A | Shielded | 4.7A | NR Series | 10mm x 9.8mm x 5mm | 25mohm | ± 20% | 10mm | 9.8mm | 5mm | ||||||