Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR10050T470M
Newark Part No.93K5677
Product RangeNR Series
Also Known AsLSXBH10050HL470M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
100+ | $0.706 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$353.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR10050T470M
Newark Part No.93K5677
Product RangeNR Series
Also Known AsLSXBH10050HL470M
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Product RangeNR Series
Saturation Current (Isat)2A
Power Inductor Case10mm x 9.8mm x 5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.092ohm
Product Length10mm
Product Width9.8mm
Product Height5mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Saturation Current (Isat)
2A
Inductor Case / Package
-
DC Resistance Max
0.092ohm
Product Width
9.8mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.8A
Product Range
NR Series
Power Inductor Case
10mm x 9.8mm x 5mm
Inductance Tolerance
± 20%
Product Length
10mm
Product Height
5mm
Technical Docs (3)
Alternatives for NR10050T470M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate