SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93K5669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.850
25+
$0.802
50+
$0.755
100+
$0.706
More Pricing...
Min: 1 / Mult: 1
10µH
4.1A
Shielded
4.7A
NR Series
10mm x 9.8mm x 5mm
25mohm
± 20%
10mm
9.8mm
5mm
26AC2709

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.663
5000+
$0.649
10000+
$0.601
20000+
$0.563
30000+
$0.527
More Pricing...
Min: 500 / Mult: 500
10µH
4.1A
Shielded
4.7A
NR Series
10mm x 9.8mm x 5mm
25mohm
± 20%
10mm
9.8mm
5mm
53AJ5900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.158
10+
$0.158
25+
$0.158
50+
$0.158
100+
$0.158
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33µH
2.1A
Shielded
2.5A
NR Series
10mm x 9.8mm x 5mm
0.0858ohm
± 20%
10mm
9.8mm
5mm
87K4735

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.663
5000+
$0.649
10000+
$0.601
20000+
$0.563
30000+
$0.527
More Pricing...
Min: 500 / Mult: 500
10µH
4.1A
Shielded
4.7A
NR Series
10mm x 9.8mm x 5mm
25mohm
± 20%
10mm
9.8mm
5mm
93K5674

RoHS

Each (Supplied on Cut Tape)
250+
$0.683
Min: 500 / Mult: 500
Min: 500 / Mult: 500
220µH
800mA
Shielded
1A
NR Series
10mm x 9.8mm x 5mm
450mohm
± 20%
10mm
9.8mm
5mm
93K5673

RoHS

Each (Supplied on Cut Tape)
100+
$0.706
Min: 500 / Mult: 500
Min: 500 / Mult: 500
22µH
2.5A
Shielded
2.6A
NR Series
10mm x 9.8mm x 5mm
0.045ohm
± 20%
10mm
9.8mm
5mm
93K5677

RoHS

Each (Supplied on Cut Tape)
100+
$0.706
Min: 500 / Mult: 500
Min: 500 / Mult: 500
47µH
1.8A
Shielded
2A
NR Series
10mm x 9.8mm x 5mm
0.092ohm
± 20%
10mm
9.8mm
5mm
87K4741

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.536
1000+
$0.518
2000+
$0.511
3000+
$0.504
5000+
$0.498
Min: 500 / Mult: 500
220µH
800mA
Shielded
1A
NR Series
10mm x 9.8mm x 5mm
450mohm
± 20%
10mm
9.8mm
5mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK