Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR10050T330M
Newark Part No.53AJ5900
Product RangeNR Series
Also Known AsLSXBH10050HL330M
Technical Datasheet
475 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.158 |
10+ | $0.158 |
25+ | $0.158 |
50+ | $0.158 |
100+ | $0.158 |
250+ | $0.158 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR10050T330M
Newark Part No.53AJ5900
Product RangeNR Series
Also Known AsLSXBH10050HL330M
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Power Inductor Case10mm x 9.8mm x 5mm
Product RangeNR Series
Inductor Case / Package-
DC Resistance Max0.0858ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9.8mm
Product Height5mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for NR10050T330M
1 Product Found
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 9.8mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.8mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.5A
Product Range
NR Series
DC Resistance Max
0.0858ohm
Product Length
10mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability