Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR10050T220M
Newark Part No.87K4740
Product RangeNR Series
Also Known AsLSXBH10050HL220M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $0.663 |
5000+ | $0.649 |
10000+ | $0.601 |
20000+ | $0.563 |
30000+ | $0.527 |
50000+ | $0.506 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$331.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR10050T220M
Newark Part No.87K4740
Product RangeNR Series
Also Known AsLSXBH10050HL220M
Technical Datasheet
Inductance22µH
Inductor Construction-
Product RangeNR Series
Inductor Case / Package-
DC Resistance Max0.0585ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9.8mm
Product Height5mm
Technical Specifications
Inductance
22µH
Product Range
NR Series
DC Resistance Max
0.0585ohm
Product Length
10mm
Product Height
5mm
Inductor Construction
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for NR10050T220M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate