SMD Power Inductors:

674 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84R6441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.325
10+
$0.267
25+
$0.252
50+
$0.237
100+
$0.222
More Pricing...
Min: 1 / Mult: 1
4.7µH
3A
Shielded
-
2.7A
NR Series
6mm x 6mm x 2.8mm
-
0.031ohm
± 20%
6mm
-
6mm
2.8mm
48T7132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.140
10+
$0.140
25+
$0.140
50+
$0.140
Min: 1 / Mult: 1
33µH
1.4A
Shielded
-
1.65A
NRS Series
6mm x 6mm x 4.5mm
-
0.141ohm
± 20%
6mm
-
6mm
4.5mm
64T2390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.611
10+
$0.501
25+
$0.490
50+
$0.453
100+
$0.415
Min: 1 / Mult: 1
68µH
900mA
Semishielded
-
1A
SRN6045 Series
6mm x 6mm x 4.5mm
-
0.351ohm
± 20%
6mm
-
6mm
4.5mm
75X1159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.840
25+
$1.790
50+
$1.750
100+
$1.680
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.7A
Semishielded
-
6.5A
WE-LQS Series
6mm x 6mm x 4.5mm
-
0.021ohm
± 30%
6mm
-
6mm
4.5mm
80AH9792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.833
10+
$0.709
25+
$0.674
50+
$0.640
100+
$0.606
Min: 1 / Mult: 1
2.2µH
6.3A
Semishielded
-
7.2A
MPL-SE Series
-
-
0.017ohm
± 20%
6mm
-
6mm
4mm
96Y9689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.767
10+
$0.649
25+
$0.617
50+
$0.587
100+
$0.556
More Pricing...
Min: 1 / Mult: 1
10µH
3.2A
-
-
4.6A
-
6mm x 6mm x 4.2mm
-
0.052ohm
-
6mm
-
6mm
4.2mm
38AC2380

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.431
2000+
$0.417
4000+
$0.407
6000+
$0.395
10000+
$0.394
Min: 1000 / Mult: 1000
33µH
1.4A
Semishielded
-
1.5A
SRN6045 Series
6mm x 6mm x 4.5mm
-
0.188ohm
± 20%
6mm
-
6mm
4.5mm
02AJ9991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.644
10+
$0.547
25+
$0.518
50+
$0.491
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µH
590mA
Shielded
-
700mA
ASPI-6045S Series
6mm x 6mm x 4.5mm
-
0.834ohm
± 20%
6mm
-
6mm
4.5mm
71AH5742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.968
25+
$0.921
50+
$0.873
100+
$0.826
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.8A
Shielded
-
1.5A
SLF Series
6mm x 6mm x 2.5mm
-
0.0306ohm
± 20%
6mm
-
6mm
2.5mm
62AJ8013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.745
10+
$0.664
25+
$0.617
50+
$0.569
100+
$0.518
More Pricing...
Min: 1 / Mult: 1
470µH
420mA
Shielded
-
500mA
ASPI-6045T Series
6mm x 6mm x 4.5mm
-
2.34ohm
± 20%
6mm
-
6mm
4.5mm
62AJ8005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.634
10+
$0.536
25+
$0.510
50+
$0.486
100+
$0.460
More Pricing...
Min: 1 / Mult: 1
1µH
5.14A
Shielded
-
9.85A
ASPI-6045T Series
6mm x 6mm x 4.5mm
-
0.014ohm
± 30%
6mm
-
6mm
4.5mm
64T2377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.601
10+
$0.491
25+
$0.484
50+
$0.443
100+
$0.401
More Pricing...
Min: 1 / Mult: 1
1µH
4.2A
Shielded
-
8.5A
SRN6045 Series
6mm x 6mm x 4.5mm
-
0.0139ohm
± 30%
6mm
-
6mm
4.5mm
84R6434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.206
10+
$0.189
Min: 1 / Mult: 1
10µH
1.9A
Shielded
-
1.9A
NR Series
6mm x 6mm x 2.8mm
-
0.065ohm
± 20%
6mm
-
6mm
2.8mm
80AH2786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.626
10+
$0.516
25+
$0.488
50+
$0.460
100+
$0.431
More Pricing...
Min: 1 / Mult: 1
33µH
1.5A
Semishielded
-
1.9A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
-
0.228ohm
± 20%
6mm
-
6.3mm
4.5mm
62AJ4933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.749
10+
$0.641
25+
$0.610
50+
$0.580
100+
$0.548
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
3.6A
Semishielded
-
7A
SRN6045HA Series
6mm x 6mm x 4.7mm
-
0.035ohm
± 30%
6mm
-
6mm
4.7mm
62AJ8007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.587
10+
$0.507
25+
$0.483
50+
$0.460
100+
$0.435
More Pricing...
Min: 1 / Mult: 1
100µH
800mA
Shielded
-
950mA
ASPI-6045T Series
6mm x 6mm x 4.5mm
-
0.563ohm
± 20%
6mm
-
6mm
4.5mm
25AK1316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.320
10+
$1.990
25+
$1.890
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
4A
Shielded
-
5.5A
SRP5050FA Series
6mm x 5.7mm x 4.8mm
-
0.066ohm
± 20%
6mm
-
5.7mm
4.8mm
25AK1317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.320
10+
$1.990
25+
$1.950
50+
$1.910
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
3.4A
Shielded
-
5A
SRP5050FA Series
6mm x 5.7mm x 4.8mm
-
0.09965ohm
± 20%
6mm
-
5.7mm
4.8mm
25AK1315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.650
10+
$1.990
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
5A
Shielded
-
6.5A
SRP5050FA Series
6mm x 5.7mm x 4.8mm
-
0.043ohm
± 20%
6mm
-
5.7mm
4.8mm
48T7128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.140
10+
$0.140
25+
$0.140
50+
$0.140
Min: 1 / Mult: 1
22µH
1.6A
Shielded
-
2A
NRS Series
6mm x 6mm x 4.5mm
-
0.107ohm
± 20%
6mm
-
6mm
4.5mm
75X1171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.460
25+
$1.460
50+
$1.410
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
68µH
1A
Semishielded
-
1.3A
WE-LQS Series
6mm x 6mm x 4.5mm
-
0.289ohm
± 20%
6mm
-
6mm
4.5mm
80AH9797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.991
Min: 1 / Mult: 1
8.2µH
4A
Semishielded
-
3.6A
MPL-SE Series
-
-
0.047ohm
± 20%
6mm
-
6mm
4mm
62AJ4928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.577
10+
$0.540
25+
$0.536
50+
$0.523
100+
$0.510
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µH
720mA
Semishielded
-
1.2A
SRN6045HA Series
6mm x 6mm x 4.7mm
-
0.54ohm
± 20%
6mm
-
6mm
4.7mm
38AJ1069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.603
10+
$0.603
25+
$0.603
50+
$0.603
100+
$0.603
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
6.2A
Shielded
-
6.5A
MPEV Series
6mm x 6mm x 3mm
-
0.0367ohm
± 20%
6mm
-
6mm
3mm
38AJ1063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.603
10+
$0.603
25+
$0.603
50+
$0.603
100+
$0.603
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
10.5A
Shielded
-
11A
MPEV Series
6mm x 6mm x 3mm
-
0.0127ohm
± 20%
6mm
-
6mm
3mm
1-25 of 674 items
of 27 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK