Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-6045T-101M-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel62AJ8007RL
Cut Tape62AJ8007
Product RangeASPI-6045T Series
Your Part Number
3,123 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.683 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.683 |
| 10+ | $0.605 |
| 25+ | $0.559 |
| 50+ | $0.511 |
| 100+ | $0.463 |
| 500+ | $0.385 |
| 1000+ | $0.349 |
| 2500+ | $0.342 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-6045T-101M-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel62AJ8007RL
Cut Tape62AJ8007
Product RangeASPI-6045T Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Power Inductor Case6mm x 6mm x 4.5mm
Product RangeASPI-6045T Series
Inductor Case / Package-
DC Resistance Max0.563ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
800mA
Saturation Current (Isat)
950mA
Product Range
ASPI-6045T Series
DC Resistance Max
0.563ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
