SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$2.880
25+
$2.310
50+
$2.050
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
220µH
420mA
Unshielded
470mA
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
1.57ohm
± 10%
5.8mm
5.2mm
4.5mm
85AH8475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$2.670
25+
$2.550
50+
$2.440
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
220µH
410mA
Unshielded
470mA
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
1.57ohm
± 20%
5.8mm
5.2mm
4.5mm
20AM2354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.580
10+
$0.475
25+
$0.444
50+
$0.413
100+
$0.381
More Pricing...
Min: 1 / Mult: 1
220µH
350mA
Unshielded
-
IDCP2218-01 Series
-
1.57ohm
± 20%
5.8mm
5.2mm
4.5mm
22AM1758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.321
10+
$0.264
25+
$0.248
50+
$0.232
100+
$0.216
Min: 1 / Mult: 1
220µH
350mA
Unshielded
-
IDCP2218-01 Series
-
1.57ohm
± 10%
5.8mm
5.2mm
4.5mm
63W2231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.041
10+
$0.041
25+
$0.041
50+
$0.041
Min: 1 / Mult: 1
220µH
350mA
Unshielded
-
MCSD54 Series
5.8mm x 5.2mm x 4.5mm
1.57ohm
± 10%
5.8mm
5.2mm
4.5mm
61J8164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.597
Min: 1200 / Mult: 400
220µH
350mA
Unshielded
440mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
1.57ohm
± 10%
5.8mm
5.8mm
4.8mm
83R8852

RoHS

Each (Supplied on Full Reel)
Full Reel
1200+
$0.314
2000+
$0.309
3200+
$0.304
6000+
$0.299
12000+
$0.295
Min: 1200 / Mult: 400
220µH
350mA
Unshielded
440mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
1.57ohm
± 10%
5.8mm
5.8mm
4.8mm
63K2868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.795
Min: 1500 / Mult: 1500
220µH
350mA
Unshielded
440mA
PM54 Series
5.8mm x 5.8mm x 4.8mm
1.57ohm
± 10%
5.8mm
5.8mm
4.8mm
83R8755

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.746
2000+
$0.677
4000+
$0.609
6000+
$0.587
10000+
$0.574
Min: 1500 / Mult: 1500
220µH
350mA
Unshielded
440mA
PM54 Series
5.8mm x 5.8mm x 4.8mm
1.57ohm
± 10%
5.8mm
5.8mm
4.8mm
82T8474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.664
Min: 2000 / Mult: 500
680µH
420mA
Shielded
500mA
NS Series
10.1mm x 10.1mm x 4.5mm
1.57ohm
± 20%
10.1mm
10.1mm
4.5mm
64AH4401

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.166
5000+
$0.152
Min: 1500 / Mult: 1500
220µH
350mA
Unshielded
-
-
5.8mm x 5.2mm x 4.5mm
1.57ohm
± 20%
5.8mm
5.2mm
4.5mm
80AH9852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.267
250+
$0.205
500+
$0.184
1000+
$0.166
5000+
$0.152
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µH
350mA
Unshielded
-
-
5.8mm x 5.2mm x 4.5mm
1.57ohm
± 20%
5.8mm
5.2mm
4.5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK