Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIDCP2218ER221M01
Newark Part No.20AM2354
Product RangeIDCP2218-01 Series
1,457 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.580 |
10+ | $0.475 |
25+ | $0.444 |
50+ | $0.413 |
100+ | $0.381 |
250+ | $0.368 |
500+ | $0.332 |
1000+ | $0.295 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIDCP2218ER221M01
Newark Part No.20AM2354
Product RangeIDCP2218-01 Series
Inductance220µH
RMS Current (Irms)350mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeIDCP2218-01 Series
Inductor Case / Package-
DC Resistance Max1.57ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
IDCP2218-01 Series
DC Resistance Max
1.57ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability