SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78R5685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$1.050
25+
$1.020
50+
$0.988
100+
$0.958
More Pricing...
Min: 5 / Mult: 5
220µH
75mA
Unshielded
240mA
WE-LQ Series
3.2mm x 2.5mm x 2mm
11.8ohm
± 10%
3.2mm
2.5mm
2mm
06X7151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
10+
$0.889
25+
$0.822
50+
$0.816
100+
$0.810
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.7mH
120mA
Unshielded
180mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
11.8ohm
± 10%
7.8mm
7.8mm
5.3mm
83AH2623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.372
250+
$0.285
500+
$0.257
1000+
$0.234
5000+
$0.214
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µH
65mA
Unshielded
-
-
3.2mm x 2.5mm x 2mm
11.8ohm
± 10%
3.2mm
2.5mm
2mm
01AM1477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.819
25+
$0.762
50+
$0.706
100+
$0.649
Min: 1 / Mult: 1
220µH
-
Unshielded
65mA
3627 Series
-
11.8ohm
± 10%
3.2mm
2.8mm
2mm
01AM1546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$0.956
25+
$0.890
50+
$0.825
100+
$0.759
Min: 1 / Mult: 1
470µH
-
Unshielded
80mA
3627 Series
-
11.8ohm
± 10%
4.5mm
3.2mm
2.6mm
64AH4358

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.234
5000+
$0.214
Min: 1000 / Mult: 1000
220µH
65mA
Unshielded
-
-
3.2mm x 2.5mm x 2mm
11.8ohm
± 10%
3.2mm
2.5mm
2mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK