Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1000+ | $0.234 |
5000+ | $0.214 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$234.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002785
Newark Part No.64AH4358
Technical Datasheet
Inductance220µH
RMS Current (Irms)65mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case3.2mm x 2.5mm x 2mm
Product Range-
Inductor Case / Package-
DC Resistance Max11.8ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Power Inductor Case
3.2mm x 2.5mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
65mA
Saturation Current (Isat)
-
Product Range
-
DC Resistance Max
11.8ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Alternatives for MP002785
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability