SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K0076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.680
10+
$1.480
25+
$1.300
50+
$1.270
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
1.8A
Unshielded
2.2A
B82464A4 Series
10.4mm x 10.4mm x 4.8mm
2.2ohm
± 10%
10.4mm
10.4mm
4.8mm
31Y0644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.990
10+
$2.570
25+
$2.310
50+
$2.250
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1mH
340mA
Shielded
350mA
B82464P4 Series
10.4mm x 10.4mm x 4.8mm
2.2ohm
± 20%
10.4mm
10.4mm
4.8mm
06X7062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.898
10+
$0.756
25+
$0.733
50+
$0.676
100+
$0.617
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
120µH
320mA
Unshielded
440mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
2.2ohm
± 10%
4.5mm
4mm
3.2mm
06X7961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.420
Min: 1 / Mult: 1
Min: 100 / Mult: 1
680µH
180mA
Shielded
55mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
2.2ohm
± 20%
6.6mm
4.4mm
3mm
31Y4635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$1.190
25+
$1.110
50+
$1.040
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µH
290mA
Shielded
340mA
SRR0745A Series
7.3mm x 7.3mm x 4.5mm
2.2ohm
± 20%
7.3mm
7.3mm
4.5mm
20AM2465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.260
25+
$1.170
50+
$1.050
100+
$0.946
More Pricing...
Min: 1 / Mult: 1
470µH
320mA
Shielded
-
IFDC2525DZ Series
-
2.2ohm
± 20%
7mm
7mm
4mm
88AK0177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.090
25+
$1.820
50+
$1.780
100+
$1.720
More Pricing...
Min: 1 / Mult: 1
470µH
290mA
Shielded
340mA
SRR0745HA Series
-
2.2ohm
± 20%
7.3mm
7.3mm
4.5mm
01AM1554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.893
25+
$0.832
50+
$0.769
100+
$0.707
Min: 1 / Mult: 1
82µH
-
Unshielded
170mA
3627 Series
-
2.2ohm
± 10%
4.5mm
3.2mm
2.6mm
01AM1470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.855
10+
$0.717
25+
$0.679
50+
$0.639
100+
$0.600
Min: 1 / Mult: 1
15µH
-
Unshielded
170mA
3627 Series
-
2.2ohm
± 10%
3.2mm
2.8mm
2mm
01AM1499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.893
25+
$0.832
50+
$0.769
100+
$0.707
Min: 1 / Mult: 1
100µH
-
Unshielded
190mA
3627 Series
-
2.2ohm
± 10%
4.5mm
3.2mm
2.6mm
40Y2178

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
750+
$2.210
1500+
$2.120
3000+
$1.960
4500+
$1.910
7500+
$1.860
Min: 750 / Mult: 750
1mH
340mA
Shielded
350mA
B82464P4 Series
10.4mm x 10.4mm x 4.8mm
2.2ohm
± 20%
10.4mm
10.4mm
4.8mm
97W4605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.660
10+
$5.440
25+
$5.370
50+
$5.280
100+
$5.140
More Pricing...
Min: 1 / Mult: 1
1.5mH
520mA
Shielded
800mA
WE-PD HV Series
12mm x 12mm x 10.5mm
2.2ohm
± 20%
12mm
12mm
10.5mm
41Y0289

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.662
4000+
$0.594
6000+
$0.573
10000+
$0.560
Min: 3000 / Mult: 1000
470µH
290mA
Shielded
340mA
SRR0745A Series
7.3mm x 7.3mm x 4.5mm
2.2ohm
± 20%
7.3mm
7.3mm
4.5mm
81AH9701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$3.090
25+
$2.990
50+
$2.880
100+
$2.580
Min: 1 / Mult: 1
470µH
420mA
Shielded
650mA
WE-PD Series
10mm x 10mm x 3mm
2.2ohm
± 20%
10mm
10mm
3mm
99W2829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
680µH
500mA
Shielded
300mA
VLP Series
-
2.2ohm
± 20%
8.6mm
8.7mm
4mm
34P1346
Each
Pricing is unavailable. Please contact customer services.
1mH
340mA
Shielded
350mA
B82464Z4 Series
-
2.2ohm
± 20%
10.4mm
10.4mm
4.8mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK