Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464A4333K000Copy
Newark Part No.94W7779
Product RangeB82464A4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 750+ | $1.190 |
| 1500+ | $1.160 |
| 3000+ | $1.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
$892.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464A4333K000Copy
Newark Part No.94W7779
Product RangeB82464A4 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.2A
Power Inductor Case10.4mm x 10.4mm x 4.8mm
Product RangeB82464A4 Series
DC Resistance Max0.1ohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
DC Resistance Max
0.1ohm
Product Length
10.4mm
Product Height
4.8mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.2A
Product Range
B82464A4 Series
Inductance Tolerance
± 10%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B82464A4333K000
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
