SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87X9435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.660
10+
$1.450
25+
$1.330
50+
$1.210
100+
$1.090
More Pricing...
Total:$1.66
Min: 1 / Mult: 1
Total:$109.00
Min: 100 / Mult: 1
390µH
300mA
Shielded
300mA
SRR0735A Series
7.3mm x 7.3mm x 3.5mm
-
2.3ohm
± 20%
7.3mm
7.3mm
3.5mm
12X8983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$2.280
25+
$2.250
50+
$2.210
100+
$2.140
More Pricing...
Total:$2.29
Min: 1 / Mult: 1
47µH
390mA
Shielded
1.18A
WE-MAPI Series
3mm x 3mm x 1.5mm
-
2.3ohm
± 20%
3mm
3mm
1.5mm
08P2774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.380
10+
$4.070
25+
$3.970
50+
$3.870
100+
$3.670
More Pricing...
Total:$4.38
Min: 1 / Mult: 1
1.5mH
650mA
Shielded
800mA
WE-PD Series
12mm x 12mm x 10mm
-
2.3ohm
± 20%
12mm
12mm
10mm
38K0060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.850
25+
$1.710
50+
$1.620
100+
$1.590
More Pricing...
Total:$9.75
Min: 5 / Mult: 5
330µH
270mA
Shielded
220mA
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
2.3ohm
± 20%
6.3mm
6.3mm
3mm
65AH3770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.720
10+
$0.680
Total:$3.60
Min: 5 / Mult: 5
Total:$68.00
Min: 100 / Mult: 5
220µH
200mA
Shielded
200mA
ASPI-0425 Series
4mm x 4mm x 2.5mm
-
2.3ohm
± 20%
4mm
4mm
2.5mm
58AK1806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.540
25+
$1.440
50+
$1.340
100+
$1.250
More Pricing...
Total:$1.54
Min: 1 / Mult: 1
82µH
300mA
Unshielded
570mA
WE-LQ Series
-
-
2.3ohm
± 10%
4.5mm
3.2mm
2.6mm
44AM8281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.415
10+
$0.351
25+
$0.334
50+
$0.315
100+
$0.298
More Pricing...
Total:$2.07
Min: 5 / Mult: 5
150µH
220mA
Semishielded
240mA
SRN4018BTA Series
-
1515 [4040 Metric]
2.3ohm
± 20%
4mm
4mm
1.6mm
81AH9737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.480
10+
$3.410
25+
$3.350
50+
$3.280
100+
$3.170
More Pricing...
Total:$3.48
Min: 1 / Mult: 1
47µH
390mA
Shielded
1.18A
WE-MAIA Series
3mm x 3mm x 1.5mm
-
2.3ohm
± 20%
3mm
3mm
1.5mm
34C8932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.971
Total:$582.60
Min: 600 / Mult: 600
680µH
260mA
Shielded
380mA
SRR1005 Series
-
-
2.3ohm
± 10%
12.7mm
10mm
5.2mm
53K5334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.330
Total:$2,660.00
Min: 2000 / Mult: 2000
12µH
175mA
-
-000A
ISC-1210 Series
-
-
2.3ohm
± 10%
-
-
-
06X7711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.480
10+
$1.260
25+
$1.200
Total:$1.48
Min: 1 / Mult: 1
Total:$120.00
Min: 100 / Mult: 1
1mH
300mA
Shielded
540mA
SRR1206 Series
12.7mm x 12.7mm x 6.5mm
-
2.3ohm
± 10%
12.7mm
12.7mm
6.5mm
23AH3906

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.514
5000+
$0.503
10000+
$0.465
20000+
$0.433
30000+
$0.404
More Pricing...
Total:$1,542.00
Min: 3000 / Mult: 3000
220µH
200mA
Shielded
200mA
ASPI-0425 Series
4mm x 4mm x 2.5mm
-
2.3ohm
± 20%
4mm
4mm
2.5mm
26M4840
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
47µH
300mA
Shielded
360mA
VLF Series
-
-
2.3ohm
± 20%
3.7mm
3.5mm
1.2mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK