Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoISC1210ER120KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel53K5335
Cut Tape53K5334
Product RangeISC-1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.958 | $1,916.00 |
| Total Price | $1,916.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.958 |
| 4000+ | $0.938 |
| 6000+ | $0.920 |
| 10000+ | $0.900 |
| 20000+ | $0.881 |
| 50000+ | $0.862 |
| 100000+ | $0.843 |
| 200000+ | $0.823 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.987 |
| 6000+ | $0.967 |
| 10000+ | $0.948 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210ER120KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel53K5335
Cut Tape53K5334
Product RangeISC-1210 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)175mA
Saturation Current (Isat)-000A
Product RangeISC-1210 Series
DC Resistance Max2.3ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12µH
Saturation Current (Isat)
-000A
DC Resistance Max
2.3ohm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
175mA
Product Range
ISC-1210 Series
Inductance Tolerance
± 10%
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
