SMD Power Inductors:

81 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53K5314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.709
Min: 2000 / Mult: 2000
470nH
460mA
Shielded
-000A
ISC-1210 Series
0.44ohm
± 20%
53K5462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.250
Min: 2000 / Mult: 2000
680µH
76mA
Shielded
-000A
ISC-1812 Series
12ohm
± 10%
45C5308
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.807
Min: 2000 / Mult: 2000
68µH
90mA
-
-000A
ISC-1210 Series
10ohm
± 10%
53K5366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.807
Min: 2000 / Mult: 2000
68µH
90mA
-
-000A
ISC-1210 Series
10ohm
± 10%
45C5274
Each (Supplied on Cut Tape)
Cut Tape
100+
$0.945
Min: 2000 / Mult: 2000
15µH
165mA
Shielded
-000A
ISC-1210 Series
2.5ohm
± 10%
45C5310
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.641
Min: 2000 / Mult: 2000
8.2µH
195mA
-
-000A
ISC-1210 Series
1.65ohm
± 10%
01H0819
Each (Supplied on Cut Tape)
Cut Tape
500+
$0.842
Min: 2000 / Mult: 2000
82µH
85mA
-
-000A
ISC-1210 Series
11ohm
± 10%
45C5455
Each (Supplied on Cut Tape)
Cut Tape
10+
$1.250
Min: 2000 / Mult: 2000
470nH
87mA
-
-000A
ISC-1812 Series
9.2ohm
± 10%
45C5296
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.641
Min: 2000 / Mult: 2000
4.7µH
220mA
-
-000A
ISC-1210 Series
1.25ohm
± 10%
53K5334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.807
Min: 2000 / Mult: 2000
12µH
175mA
-
-000A
ISC-1210 Series
2.3ohm
± 10%
53K5430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.776
Min: 2000 / Mult: 2000
27µH
212mA
-
-000A
ISC-1812 Series
1.56ohm
± 10%
53K5432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.875
Min: 2000 / Mult: 2000
270µH
101mA
-
-000A
ISC-1812 Series
6.9ohm
± 10%
53K5370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.807
Min: 2000 / Mult: 2000
82µH
85mA
-
-000A
ISC-1210 Series
11ohm
± 10%
53K5426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.709
Min: 2000 / Mult: 2000
22µH
227mA
-
-000A
ISC-1812 Series
1.36ohm
± 10%
53K5344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.782
Min: 2000 / Mult: 2000
22µH
150mA
Shielded
-000A
ISC-1210 Series
3.1ohm
± 10%
53K5386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.673
Min: 2000 / Mult: 2000
390nH
394mA
-
-000A
ISC-1812 Series
450mohm
± 20%
53K5352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.807
Min: 2000 / Mult: 2000
33µH
115mA
-
-000A
ISC-1210 Series
5.1ohm
± 10%
53K5384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.673
Min: 2000 / Mult: 2000
330nH
418mA
-
-000A
ISC-1812 Series
400mohm
± 20%
53K5463

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.050
4000+
$0.982
6000+
$0.929
Min: 2000 / Mult: 2000
680µH
76mA
Shielded
-000A
ISC-1812 Series
12ohm
± 10%
01H0817
Each (Supplied on Cut Tape)
Cut Tape
500+
$0.739
Min: 2000 / Mult: 2000
100nH
450mA
Shielded
-000A
ISC-1210 Series
500mohm
± 20%
53K5378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.673
Min: 2000 / Mult: 2000
180nH
468mA
-
-000A
ISC-1812 Series
0.32ohm
± 20%
53K5350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.641
Min: 2000 / Mult: 2000
3.9µH
250mA
Shielded
-000A
ISC-1210 Series
1.2ohm
± 10%
53K5454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.776
Min: 2000 / Mult: 2000
56µH
173mA
-
-000A
ISC-1812 Series
2.34ohm
± 10%
53K5320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.709
Min: 2000 / Mult: 2000
820nH
450mA
-
-000A
ISC-1210 Series
500mohm
± 20%
53K5390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.673
Min: 2000 / Mult: 2000
560nH
306mA
-
-000A
ISC-1812 Series
0.75ohm
± 20%
1-25 of 81 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK