Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoISC1812RQ471K
Newark Part No.45C5455
Product RangeISC-1812 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
10+ | $1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,500.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1812RQ471K
Newark Part No.45C5455
Product RangeISC-1812 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)87mA
Saturation Current (Isat)-000A
Product RangeISC-1812 Series
DC Resistance Max9.2ohm
Inductance Tolerance± 10%
SVHCTo Be Advised
Technical Specifications
Inductance
470µH
Saturation Current (Isat)
-000A
DC Resistance Max
9.2ohm
SVHC
To Be Advised
RMS Current (Irms)
87mA
Product Range
ISC-1812 Series
Inductance Tolerance
± 10%
Technical Docs (1)
Alternatives for ISC1812RQ471K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate