Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoISC1210SY4R7KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel07J3748
Re-Reel45C5296
Cut Tape45C5296
Product RangeISC-1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.641 | $1,282.00 |
| Total Price | $1,282.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.641 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.600 |
| 5000+ | $0.587 |
| 10000+ | $0.543 |
| 20000+ | $0.506 |
| 30000+ | $0.471 |
| 50000+ | $0.451 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210SY4R7KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel07J3748
Re-Reel45C5296
Cut Tape45C5296
Product RangeISC-1210 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)220mA
Saturation Current (Isat)-000A
Product RangeISC-1210 Series
DC Resistance Max1.25ohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Saturation Current (Isat)
-000A
DC Resistance Max
1.25ohm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
220mA
Product Range
ISC-1210 Series
Inductance Tolerance
± 10%
Technical Docs (1)
Alternatives for ISC1210SY4R7K
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
