220mA SMD Power Inductors:

36 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X7748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.520
10+
$1.310
25+
$1.260
50+
$1.220
Total:$1.52
Min: 1 / Mult: 1
Total:$122.00
Min: 100 / Mult: 1
6.8mH
220mA
Shielded
250mA
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
15.2ohm
± 10%
12.7mm
12.7mm
8.5mm
08P2641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.170
10+
$2.940
25+
$2.840
50+
$2.720
100+
$2.540
More Pricing...
Total:$3.17
Min: 1 / Mult: 1
220µH
220mA
Shielded
80mA
WE-PD3 Series
6.6mm x 4.45mm x 2.92mm
-
0.77ohm
± 20%
6.6mm
4.45mm
2.92mm
78R5704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.440
25+
$1.390
50+
$1.350
100+
$1.260
More Pricing...
Total:$1.45
Min: 1 / Mult: 1
150µH
220mA
Unshielded
420mA
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
-
3.7ohm
± 10%
4.5mm
3.2mm
2.6mm
53K5356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.310
Total:$1.31
Min: 1 / Mult: 1
Total:$13.10
Min: 10 / Mult: 1
4.7µH
220mA
Shielded
-
ISC-1210 Series
-
-
1.25ohm
± 10%
3.2mm
2.49mm
2.21mm
06X7973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
10+
$0.923
25+
$0.878
50+
$0.833
Total:$1.09
Min: 1 / Mult: 1
Total:$83.30
Min: 100 / Mult: 1
330µH
220mA
Shielded
240mA
SRR7032 Series
7mm x 7mm x 3.2mm
-
1.9ohm
± 20%
7mm
7mm
3.2mm
06X7357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
10+
$0.953
25+
$0.935
50+
$0.916
100+
$0.898
Total:$1.25
Min: 1 / Mult: 1
Total:$89.80
Min: 100 / Mult: 1
1mH
220mA
Unshielded
200mA
SDR7045 Series
7mm x 7mm x 4.5mm
-
4ohm
± 10%
7mm
7mm
4.5mm
06X7035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.553
Total:$2.76
Min: 5 / Mult: 5
Total:$55.30
Min: 100 / Mult: 5
120µH
220mA
Unshielded
250mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
3.2ohm
± 10%
3mm
2.8mm
2.5mm
23T1082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.747
10+
$0.629
25+
$0.577
50+
$0.544
100+
$0.511
More Pricing...
Total:$3.74
Min: 5 / Mult: 5
Total:$51.10
Min: 100 / Mult: 5
220µH
220mA
Unshielded
330mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
4.4ohm
± 10%
4.5mm
4mm
3.2mm
67X4675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.566
10+
$0.486
25+
$0.468
50+
$0.381
Total:$2.83
Min: 5 / Mult: 5
Total:$38.10
Min: 100 / Mult: 5
150µH
220mA
Semishielded
220mA
SRN4026 Series
4mm x 4mm x 2.5mm
-
1.92ohm
± 20%
4mm
4mm
2.5mm
14P7372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.769
10+
$0.726
Total:$0.77
Min: 1 / Mult: 1
Total:$7.26
Min: 10 / Mult: 1
560µH
220mA
Shielded
150mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
3ohm
± 30%
4.8mm
4.8mm
2.8mm
20AM2359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.596
10+
$0.493
25+
$0.457
50+
$0.420
100+
$0.384
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
330µH
220mA
Unshielded
-
IDCP2218-01 Series
-
-
3ohm
± 10%
5.8mm
5.2mm
4.5mm
58AK1803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.910
10+
$1.750
25+
$1.680
50+
$1.590
100+
$1.430
More Pricing...
Total:$1.91
Min: 1 / Mult: 1
560µH
220mA
Shielded
110mA
WE-TPC Series
-
-
3ohm
± 30%
4.8mm
4.8mm
2.8mm
44AM8281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.415
10+
$0.351
25+
$0.334
50+
$0.315
100+
$0.298
More Pricing...
Total:$2.07
Min: 5 / Mult: 5
150µH
220mA
Semishielded
240mA
SRN4018BTA Series
-
1515 [4040 Metric]
2.3ohm
± 20%
4mm
4mm
1.6mm
20AM2473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.982
10+
$0.863
25+
$0.800
50+
$0.736
100+
$0.673
More Pricing...
Total:$0.98
Min: 1 / Mult: 1
820µH
220mA
Shielded
-
IFDC2525DZ Series
-
-
4.05ohm
± 20%
7mm
7mm
4mm
81AH9655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.120
10+
$2.080
25+
$2.020
50+
$1.980
100+
$1.940
More Pricing...
Total:$10.60
Min: 5 / Mult: 5
1mH
220mA
Semishielded
230mA
WE-LQS Series
6mm x 6mm x 2.8mm
-
6.44ohm
± 10%
6mm
6mm
2.8mm
23AH3904

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.258
5000+
$0.252
10000+
$0.234
20000+
$0.216
30000+
$0.202
More Pricing...
Total:$774.00
Min: 3000 / Mult: 3000
150µH
220mA
Shielded
220mA
ASPI-0425 Series
4mm x 4mm x 2.5mm
-
1.6ohm
± 20%
4mm
4mm
2.5mm
34C8917

RoHS

Each (Supplied on Cut Tape)
1+
$1.300
Total:$780.00
Min: 600 / Mult: 600
Total:$780.00
Min: 600 / Mult: 600
1mH
220mA
Shielded
320mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
-
3.2ohm
± 10%
12.7mm
10mm
5.2mm
08P2891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.240
10+
$3.850
25+
$3.740
50+
$3.620
100+
$3.510
More Pricing...
Total:$4.24
Min: 1 / Mult: 1
680µH
220mA
Shielded
220mA
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
5.73ohm
± 20%
7.3mm
7.3mm
3.2mm
02J4560

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.050
1000+
$1.020
2000+
$0.938
4000+
$0.863
6000+
$0.840
More Pricing...
Total:$630.00
Min: 600 / Mult: 600
1mH
220mA
Shielded
320mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
-
3.2ohm
± 10%
12.7mm
10mm
5.2mm
08P2666

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$5.900
10+
$4.630
25+
$4.140
50+
$3.870
100+
$3.580
Total:$5.90
Min: 1 / Mult: 1
1mH
220mA
Shielded
350mA
WE-PD3 Series
12.7mm x 10mm x 4.9mm
-
3.2ohm
± 10%
12.7mm
10mm
4.9mm
83T0229

RoHS

Each (Supplied on Cut Tape)
25+
$0.367
Total:$1,284.50
Min: 3500 / Mult: 3500
Total:$1,284.50
Min: 3500 / Mult: 3500
150µH
220mA
Shielded
310mA
NR Series
4mm x 4mm x 1.8mm
-
2.5ohm
± 20%
4mm
4mm
1.8mm
78R5684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$1.110
25+
$1.070
50+
$1.040
100+
$1.010
More Pricing...
Total:$5.80
Min: 5 / Mult: 5
22µH
220mA
Unshielded
600mA
WE-LQ Series
3.2mm x 2.5mm x 2mm
-
1.3ohm
± 10%
3.2mm
2.5mm
2mm
84R4027

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.312
5000+
$0.298
10000+
$0.268
20000+
$0.244
30000+
$0.229
More Pricing...
Total:$1,092.00
Min: 3500 / Mult: 3500
150µH
220mA
Shielded
310mA
NR Series
4mm x 4mm x 1.8mm
-
2.5ohm
± 20%
4mm
4mm
1.8mm
61J9118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.889
Total:$1,066.80
Min: 1200 / Mult: 1200
68µH
220mA
Shielded
180mA
SRR3011 Series
3.8mm x 3.8mm x 1.15mm
-
2.25ohm
± 30%
3.8mm
3.8mm
1.15mm
45C5296
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.641
Total:$1,282.00
Min: 2000 / Mult: 2000
4.7µH
220mA
-
-000A
ISC-1210 Series
-
-
1.25ohm
± 10%
-
-
-
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK