Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-0425-151M-T3
Newark Part No.23AH3904
Product RangeASPI-0425 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $0.258 |
5000+ | $0.252 |
10000+ | $0.234 |
20000+ | $0.216 |
30000+ | $0.202 |
50000+ | $0.194 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$774.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0425-151M-T3
Newark Part No.23AH3904
Product RangeASPI-0425 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)220mA
Inductor ConstructionShielded
Product RangeASPI-0425 Series
Saturation Current (Isat)220mA
Power Inductor Case4mm x 4mm x 2.5mm
Inductance Tolerance± 20%
DC Resistance Max1.6ohm
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Saturation Current (Isat)
220mA
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
2.5mm
RMS Current (Irms)
220mA
Product Range
ASPI-0425 Series
Power Inductor Case
4mm x 4mm x 2.5mm
DC Resistance Max
1.6ohm
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ASPI-0425-151M-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate