Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778926
Newark Part No.08P2891
Product RangeWE-PD Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $4.860 |
10+ | $4.640 |
25+ | $4.500 |
50+ | $4.350 |
100+ | $4.070 |
250+ | $3.770 |
500+ | $3.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778926
Newark Part No.08P2891
Product RangeWE-PD Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)220mA
Inductor ConstructionShielded
Saturation Current (Isat)220mA
Product RangeWE-PD Series
Power Inductor Case7.3mm x 7.3mm x 3.2mm
DC Resistance Max5.73ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature from -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
5.73ohm
Product Length
7.3mm
Product Height
3.2mm
RMS Current (Irms)
220mA
Saturation Current (Isat)
220mA
Power Inductor Case
7.3mm x 7.3mm x 3.2mm
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability