Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404063102
Newark Part No.81AH9655
Product RangeWE-LQS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $2.090 |
10+ | $2.040 |
25+ | $1.990 |
50+ | $1.940 |
100+ | $1.890 |
250+ | $1.840 |
500+ | $1.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404063102
Newark Part No.81AH9655
Product RangeWE-LQS Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)220mA
Inductor ConstructionSemishielded
Saturation Current (Isat)230mA
Product RangeWE-LQS Series
Power Inductor Case6mm x 6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max6.44ohm
Inductance Tolerance± 10%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
220mA
Saturation Current (Isat)
230mA
Power Inductor Case
6mm x 6mm x 2.8mm
DC Resistance Max
6.44ohm
Product Length
6mm
Product Height
2.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability