SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51AC1818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$1.980
25+
$1.810
50+
$1.650
100+
$1.490
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
1.5µH
16A
Shielded
33A
ASPIAIG-F1040 Series
11mm x 10mm x 3.8mm
4600µohm
± 20%
11mm
10mm
3.8mm
32AJ8828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.990
10+
$5.960
Total:$6.99
Min: 1 / Mult: 1
Total:$596.00
Min: 100 / Mult: 1
6.8µH
26A
Shielded
36A
SRP1510CA Series
16.5mm x 15.5mm x 9.7mm
4600µohm
± 20%
16.5mm
15.5mm
9.7mm
29AK8027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.420
25+
$1.270
50+
$1.240
100+
$1.210
More Pricing...
Total:$8.30
Min: 5 / Mult: 5
220nH
28.2A
Shielded
21A
SPM-VT-D Series
5.3mm x 5.1mm x 3mm
4600µohm
± 20%
5.3mm
5.1mm
3mm
29AK8028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.420
25+
$1.270
50+
$1.240
100+
$1.210
More Pricing...
Total:$8.30
Min: 5 / Mult: 5
330nH
24.9A
Shielded
18.4A
SPM-VT-D Series
5.3mm x 5.1mm x 3mm
4600µohm
± 20%
5.3mm
5.1mm
3mm
73AH8922

RoHS

Each (Supplied on Cut Tape)
250+
$0.886
Total:$443.00
Min: 500 / Mult: 500
Total:$443.00
Min: 500 / Mult: 500
1.5µH
16A
Shielded
33A
AMPLA1004S Series
11mm x 10mm x 3.8mm
4600µohm
± 20%
11mm
10mm
3.8mm
73AH8923

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.722
1000+
$0.694
2000+
$0.630
4000+
$0.566
6000+
$0.546
More Pricing...
Total:$361.00
Min: 500 / Mult: 500
1.5µH
16A
Shielded
33A
AMPLA1004S Series
11mm x 10mm x 3.8mm
4600µohm
± 20%
11mm
10mm
3.8mm
51AC1833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.210
Total:$11.05
Min: 5 / Mult: 5
Total:$221.00
Min: 100 / Mult: 5
160nH
18.8A
Shielded
27A
ASPIAIG-F5020 Series
5.5mm x 5.3mm x 1.9mm
4600µohm
± 20%
5.5mm
5.3mm
1.9mm
51AC1826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.010
Total:$10.05
Min: 5 / Mult: 5
Total:$201.00
Min: 100 / Mult: 5
220nH
16.8A
Shielded
18.8A
ASPIAIG-F4020 Series
4.1mm x 4.1mm x 1.9mm
4600µohm
± 20%
4.1mm
4.1mm
1.9mm
72AK7803

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.180
1000+
$1.130
2000+
$1.030
4000+
$0.919
6000+
$0.886
More Pricing...
Total:$590.00
Min: 500 / Mult: 500
1.8µH
24A
Shielded
26A
SRP1050WA Series
-
4600µohm
± 20%
11mm
10mm
5.1mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK