Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1510CA-6R8M
Newark Part No.32AJ8828
Product RangeSRP1510CA Series
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 10+ | $5.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1510CA-6R8M
Newark Part No.32AJ8828
Product RangeSRP1510CA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Power Inductor Case16.5mm x 15.5mm x 9.7mm
Product RangeSRP1510CA Series
Inductor Case / Package-
DC Resistance Max4600µohm
Inductance Tolerance± 20%
Product Length16.5mm
Product Width15.5mm
Product Height9.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
16.5mm x 15.5mm x 9.7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
26A
Saturation Current (Isat)
36A
Product Range
SRP1510CA Series
DC Resistance Max
4600µohm
Product Length
16.5mm
Product Height
9.7mm
Alternatives for SRP1510CA-6R8M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability