6.8µH SMD Power Inductors:

448 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.573
10+
$0.573
25+
$0.573
50+
$0.573
100+
$0.573
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.3A
Shielded
-
1.25A
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
-
90mohm
± 30%
4.8mm
-
4.8mm
2.8mm
80AH2774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.853
10+
$0.724
25+
$0.690
50+
$0.654
100+
$0.619
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.36A
Semishielded
-
3.07A
VLS-HBX Series
4mm x 4mm x 1.2mm
-
-
0.208ohm
± 20%
4mm
-
4mm
1.2mm
82T3239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.340
10+
$3.300
25+
$3.280
50+
$3.110
100+
$3.020
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.75A
Shielded
-
3.5A
WE-LHMI Series
4.45mm x 4.06mm x 1.8mm
-
-
0.172ohm
± 20%
4.45mm
-
4.06mm
1.8mm
80AH9789

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.845
10+
$0.787
25+
$0.785
50+
$0.782
100+
$0.779
Min: 1 / Mult: 1
6.8µH
3.5A
Semishielded
-
4.6A
MPL-SE Series
4.9mm x 4.9mm x 4mm
-
-
0.051ohm
± 20%
4.9mm
-
4.9mm
4mm
95AJ6788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.641
10+
$0.641
25+
$0.641
50+
$0.641
100+
$0.641
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
4.22A
Shielded
-
5.05A
NS Series
10.1mm x 10.1mm x 4.5mm
-
-
0.0276ohm
± 30%
10.1mm
-
10.1mm
4.5mm
87X9932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.440
25+
$2.380
50+
$2.310
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.6A
Shielded
-
2.85A
WE-MAPI Series
3mm x 3mm x 2mm
-
-
0.193ohm
± 20%
3mm
-
3mm
2mm
50AC8097

RoHS

Each
1+
$2.780
10+
$2.670
25+
$2.620
50+
$2.580
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
6.8µH
3A
Shielded
-
5.5A
WE-MAPI Series
4.1mm x 4.1mm x 3.1mm
-
-
0.074ohm
± 20%
4.1mm
-
4.1mm
3.1mm
80AH2748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.378
10+
$0.327
25+
$0.307
50+
$0.288
100+
$0.272
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.69A
Semishielded
-
710mA
VLS-CX-1 Series
3mm x 3mm x 1mm
-
-
0.179ohm
± 20%
3mm
-
3mm
1mm
53K4889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.860
10+
$0.860
25+
$0.860
50+
$0.860
100+
$0.860
Min: 1 / Mult: 1
6.8µH
9A
Shielded
-
18A
IHLP-5050CE-01 Series
13.2mm x 12.9mm x 3.5mm
-
-
0.022ohm
± 20%
13.2mm
-
12.9mm
3.5mm
48W3877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.650
10+
$12.450
25+
$11.870
50+
$11.270
100+
$9.920
More Pricing...
Min: 1 / Mult: 1
6.8µH
28.5A
Shielded
-
31A
WE-HCI Series
22.5mm x 22mm x 12mm
-
-
2100µohm
± 20%
22.5mm
-
22mm
12mm
67W0385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.604
25+
$0.573
50+
$0.541
100+
$0.511
250+
$0.481
More Pricing...
Min: 10 / Mult: 10
6.8µH
2.5A
Shielded
-
2.9A
TYS5040 Series
5mm x 5mm x 4mm
-
-
0.043ohm
± 20%
5mm
-
5mm
4mm
75X1098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.760
25+
$1.680
50+
$1.590
100+
$1.540
More Pricing...
Min: 5 / Mult: 5
6.8µH
850mA
Semishielded
-
1A
WE-LQS Series
2.5mm x 2mm x 1.2mm
-
-
300mohm
± 20%
2.5mm
-
2mm
1.2mm
75X1203

RoHS

Each
1+
$15.220
10+
$14.660
25+
$14.100
50+
$13.540
100+
$12.980
More Pricing...
Min: 1 / Mult: 1
6.8µH
30A
Shielded
-
55A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
-
-
2400µohm
± 15%
28.5mm
-
19.5mm
18.5mm
12X8978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.790
25+
$1.740
50+
$1.680
100+
$1.580
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.1A
Shielded
-
2.4A
WE-MAPI Series
3mm x 3mm x 1.5mm
-
-
0.287ohm
± 20%
3mm
-
3mm
1.5mm
83AH2672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.537
250+
$0.413
500+
$0.370
1000+
$0.337
5000+
$0.308
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
700mA
Shielded
-
600mA
-
-
-
-
0.33ohm
± 20%
3.2mm
-
3.2mm
1.05mm
85AJ5072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.910
10+
$1.620
25+
$1.450
50+
$1.370
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
6.5A
Shielded
-
16.5A
SRP8540A Series
-
-
-
0.046ohm
± 20%
8.1mm
-
8.4mm
3.8mm
85AJ5043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.208
10+
$0.196
25+
$0.184
50+
$0.171
100+
$0.159
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
6.8µH
700mA
Semishielded
-
420mA
SRN2012T Series
2mm x 1.2mm x 1.2mm
-
-
0.6ohm
± 10%
2mm
-
1.2mm
1.2mm
88T7116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.420
10+
$3.310
25+
$3.270
50+
$3.210
100+
$3.040
More Pricing...
Min: 1 / Mult: 1
6.8µH
4.3A
Shielded
-
4.7A
WE-PD Series
12mm x 12mm x 4.5mm
-
-
25mohm
± 30%
12mm
-
12mm
4.5mm
13T9756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.340
10+
$4.230
25+
$4.140
50+
$4.040
100+
$3.910
More Pricing...
Min: 1 / Mult: 1
6.8µH
13A
Shielded
-
13A
WE-HCC Series
12.1mm x 11.4mm x 9.5mm
-
-
8980µohm
± 20%
12.1mm
-
11.4mm
9.5mm
87X9474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.040
10+
$1.740
25+
$1.550
50+
$1.510
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
6.3A
Shielded
-
6.5A
SRR1260A Series
12.5mm x 12.5mm x 6mm
-
-
0.018ohm
± 30%
12.5mm
-
12.5mm
6mm
52X6079

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$13.010
10+
$10.690
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
36A
Shielded
-
36A
IHLP-8787MZ-5A Series
22.48mm x 22mm x 13mm
-
-
3090µohm
± 20%
22.48mm
-
22mm
13mm
32AC9101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.483
10+
$0.424
25+
$0.401
50+
$0.382
100+
$0.365
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.9A
Shielded
-
3.6A
VLS-EX Series
5mm x 5mm x 4.5mm
-
-
0.046ohm
± 20%
5mm
-
5mm
4.5mm
90Y9932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.090
25+
$0.971
50+
$0.946
100+
$0.923
More Pricing...
Min: 1 / Mult: 1
6.8µH
5.9A
-
-
11A
PCC-M0840M-LP Series
8.5mm x 8mm x 4mm
-
-
0.02585ohm
± 20%
8.5mm
-
8mm
4mm
15AC9168

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$1.300
25+
$1.210
50+
$1.120
100+
$0.886
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.9A
Semishielded
-
4.2A
WE-LQSH Series
4mm x 3.7mm x 2mm
-
-
0.156ohm
± 20%
4mm
-
3.7mm
2mm
82T3256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.770
10+
$3.710
25+
$3.600
50+
$3.470
100+
$3.220
More Pricing...
Min: 1 / Mult: 1
6.8µH
3.4A
Shielded
-
8A
WE-LHMI Series
7.3mm x 6.6mm x 2.8mm
-
-
60mohm
± 20%
7.3mm
-
6.6mm
2.8mm
1-25 of 448 items
of 18 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK