26A SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32T8572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.730
10+
$12.530
25+
$11.950
50+
$11.380
100+
$9.830
More Pricing...
Min: 1 / Mult: 1
3.1µH
26A
Shielded
45A
WE-HCF Series
21.8mm x 21.5mm x 14.5mm
-
2090µohm
± 15%
21.8mm
21.5mm
14.5mm
06AH4120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.010
10+
$3.470
25+
$3.440
50+
$3.180
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µH
26A
Shielded
35A
MPCV Series
12mm x 10.3mm x 6mm
-
1700µohm
± 20%
12mm
10.3mm
6mm
85AH8299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.230
10+
$5.070
25+
$4.930
50+
$4.770
100+
$4.610
More Pricing...
Min: 1 / Mult: 1
330nH
26A
Shielded
54.5A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
-
1700µohm
± 20%
10.6mm
10.6mm
11mm
32AJ8828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.830
10+
$5.830
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
26A
Shielded
36A
SRP1510CA Series
16.5mm x 15.5mm x 9.7mm
-
4600µohm
± 20%
16.5mm
15.5mm
9.7mm
32AJ8840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.320
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5.3µH
26A
Shielded
35A
SRP1580CA Series
16.5mm x 15.5mm x 7.7mm
-
5340µohm
± 20%
16.5mm
15.5mm
7.7mm
75AJ2620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.840
Min: 1 / Mult: 1
120nH
26A
Shielded
45A
WE-HCM Series
10.5mm x 10mm x 2.3mm
-
700µohm
± 15%
10.5mm
10mm
2.3mm
75AJ2621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.840
Min: 1 / Mult: 1
160nH
26A
Shielded
33A
WE-HCM Series
10.5mm x 10mm x 2.3mm
-
700µohm
± 15%
10.5mm
10mm
2.3mm
80AK5403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.940
10+
$5.930
25+
$5.710
50+
$5.480
100+
$4.930
More Pricing...
Min: 1 / Mult: 1
4.7µH
26A
Shielded
37A
SRP1770CC Series
-
-
5500µohm
± 20%
17.6mm
16.9mm
6.7mm
94AK5618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.400
10+
$4.280
25+
$4.200
50+
$4.100
100+
$3.970
More Pricing...
Min: 1 / Mult: 1
470nH
26A
Shielded
54.7A
WE-HCC Series
-
-
1850µohm
± 20%
12.1mm
11.4mm
9.5mm
16AM5803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.670
10+
$5.340
25+
$4.740
50+
$4.250
100+
$3.870
Min: 1 / Mult: 1
1.5µH
26A
Shielded
32.1A
WE-LHCA Series
-
-
2500µohm
± 20%
13.45mm
12.6mm
6.3mm
32AJ8837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.210
10+
$7.720
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8.2µH
26A
Shielded
33A
SRP1513CA Series
16.5mm x 15.5mm x 12.7mm
-
5740µohm
± 20%
16.5mm
15.5mm
12.7mm
01T1363

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.770
2000+
$3.620
4000+
$3.420
8000+
$3.250
12000+
$3.170
More Pricing...
Min: 250 / Mult: 250
2.2µH
26A
Shielded
19A
IHLP-6767DZ-11 Series
17.15mm x 17.15mm x 4mm
-
0.00503ohm
± 20%
17.15mm
17.15mm
4mm
01T1362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$5.180
Min: 250 / Mult: 250
2.2µH
26A
Shielded
19A
IHLP-6767DZ-11 Series
17.15mm x 17.15mm x 4mm
-
0.00503ohm
± 20%
17.15mm
17.15mm
4mm
23K7889

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.110
4000+
$0.996
6000+
$0.961
10000+
$0.939
Min: 2000 / Mult: 2000
150nH
26A
Shielded
52A
IHLM-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
2.5mohm
± 20%
6.86mm
6.47mm
3mm
44W4593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.520
10+
$3.470
25+
$3.350
50+
$3.240
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
100nH
26A
Shielded
52A
WE-HCM Series
11.8mm x 11.5mm x 3.8mm
-
170µohm
± 20%
11.8mm
11.5mm
3.8mm
23K7888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.190
Min: 2000 / Mult: 2000
150nH
26A
-
52A
IHLM-2525CZ-01 Series
-
-
2.5mohm
± 20%
-
-
-
13T9749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.400
10+
$4.280
25+
$4.200
50+
$4.100
100+
$3.970
More Pricing...
Min: 1 / Mult: 1
680nH
26A
Shielded
38A
WE-HCC Series
12.1mm x 11.4mm x 9.5mm
-
0.072ohm
± 20%
12.1mm
11.4mm
9.5mm
77R1522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$5.310
Min: 700 / Mult: 700
420nH
26A
Shielded
45A
HCF1007 Series
-
-
1.3mohm
± 20%
-
-
-
20AM5101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$390.670
10+
$362.760
25+
$349.880
50+
$337.000
100+
$321.980
Min: 5 / Mult: 1
1.8µH
26A
Shielded
22.5A
SGIHLP-60HE-8 Series
-
-
3260ohm
± 20%
15.24mm
15.24mm
8.64mm
65AK0679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.534
Min: 6000 / Mult: 1000
150nH
26A
Shielded
52A
BMMA Series
-
-
2.5mohm
± 20%
6.86mm
6.47mm
3mm
53AK1772

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.424
10000+
$0.391
20000+
$0.364
30000+
$0.340
50000+
$0.325
Min: 6000 / Mult: 1000
150nH
26A
Shielded
52A
BMMA Series
-
-
2.5mohm
± 20%
6.86mm
6.47mm
3mm
08P2600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
470nH
26A
Shielded
50A
WE-HCI Series
-
-
900µohm
± 20%
12.8mm
12.8mm
4.7mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK